Baumer MIR10-S0.CE.064A.A Series Incremental Encoder RS422, HTL, TTL, Push Pull 30V
- RS Stock No.:
- 338-933
- Distrelec Article No.:
- 301-58-266
- Mfr. Part No.:
- MIR10-S0.CE.064A.A
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€255.61
(exc. VAT)
€314.40
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €255.61 |
*price indicative
- RS Stock No.:
- 338-933
- Distrelec Article No.:
- 301-58-266
- Mfr. Part No.:
- MIR10-S0.CE.064A.A
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Incremental Encoder | |
| Series | MIR10-S0.CE.064A.A | |
| Housing Material | Die Cast Zinc | |
| Interface Type | RS422, HTL, TTL, Push Pull | |
| IP Rating | IP67, IP66 | |
| Maximum Supply Voltage | 30V | |
| Overall Depth | 54.8mm | |
| Overall Width | 10mm | |
| Overall Height | 15mm | |
| Standards/Approvals | UL, CE | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Incremental Encoder | ||
Series MIR10-S0.CE.064A.A | ||
Housing Material Die Cast Zinc | ||
Interface Type RS422, HTL, TTL, Push Pull | ||
IP Rating IP67, IP66 | ||
Maximum Supply Voltage 30V | ||
Overall Depth 54.8mm | ||
Overall Width 10mm | ||
Overall Height 15mm | ||
Standards/Approvals UL, CE | ||
Maximum Operating Temperature 85°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer sensor head with a magnetic wheel utilizes a robust magnetic sensing method for reliable, non-contact, and wear-free operation. It delivers up to 4096 pulses per revolution with output signals A and B in a 90° phase shift, including a zero pulse. Available output circuits include HTL/push-pull and TTL/RS422. Designed for high resistance to dirt and vibrations, it ensures durability in demanding environments.
Short circuit proof
Reverse polarity protection
IP66 and IP67 rated
Related links
- Baumer MIR10-S0.CN.064A.A Series Incremental Encoder
- Baumer MIR10-S0.CE.010A.A Series Incremental Encoder
- Baumer MIR10-S0.CN.020A.A Series Incremental Encoder
- Baumer MIR10-P.036.0.031.N006S Series Encoder Wheel Push Pull TTL, RS422 30V
- SICK DFS60E-TDCK01024 Series Incremental Incremental Encoder 32V Open Collector HTL/Push Pull,
- Baumer optoPulse EIL580-SY Series Incremental Incremental Encoder 30V TTL/HTL Signal
- Baumer EIL580P-SY Series Incremental Incremental Encoder 30V TTL/HTL Signal 10 mm
- Baumer EIL580 Series Incremental Incremental Encoder 30V TTL/HTL Signal 10 mm Shaft
