Baumer MIR10-S0.CN.020A.A Series Incremental Encoder
- RS Stock No.:
- 334-780
- Distrelec Article No.:
- 301-58-267
- Mfr. Part No.:
- MIR10-S0.CN.020A.A
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€255.61
(exc. VAT)
€314.40
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €255.61 |
*price indicative
- RS Stock No.:
- 334-780
- Distrelec Article No.:
- 301-58-267
- Mfr. Part No.:
- MIR10-S0.CN.020A.A
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Incremental Encoder | |
| Series | MIR10-S0.CN.020A.A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Incremental Encoder | ||
Series MIR10-S0.CN.020A.A | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer sensor head with a magnetic wheel utilizes a robust magnetic sensing method for reliable, non-contact, and wear-free operation. It delivers up to 4096 pulses per revolution with output signals A and B in a 90° phase shift, including a zero pulse. Available output circuits include HTL/push-pull and TTL/RS422. Designed for high resistance to dirt and vibrations, it ensures durability in demanding environments.
Short circuit proof
Reverse polarity protection
IP66 and IP67 rated
Related links
- Baumer MIR10-S0.CN.064A.A Series Incremental Encoder
- Baumer MIR10-S0.CE.010A.A Series Incremental Encoder
- Baumer MIR10-S0.CE.064A.A Series Incremental Encoder RS422 TTL, Push Pull 30V
- Baumer MIL10-S2.CN.0005P.A Series Incremental Encoder
- Baumer GI342 Series Incremental Encoder
- Baumer BHK Series Incremental Encoder
- Baumer MIL10-S2.CE.0005P.A Series Incremental Encoder
- Kubler KIS40 Series Incremental Encoder RS422 5V dc
