Baumer MIR10-S0.CE.010A.A Series Incremental Encoder

Subtotal (1 unit)*

€255.61

(exc. VAT)

€314.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€255.61

*price indicative

RS Stock No.:
334-778
Distrelec Article No.:
301-58-265
Mfr. Part No.:
MIR10-S0.CE.010A.A
Manufacturer:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Product Type

Incremental Encoder

Series

MIR10-S0.CE.010A.A

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH
The Baumer sensor head with a magnetic wheel utilizes a robust magnetic sensing method for reliable, non-contact, and wear-free operation. It delivers up to 4096 pulses per revolution with output signals A and B in a 90° phase shift, including a zero pulse. Available output circuits include HTL/push-pull and TTL/RS422. Designed for high resistance to dirt and vibrations, it ensures durability in demanding environments.

Short circuit proof

Reverse polarity protection

IP66 and IP67 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy