Variohm Group P500 Series Incremental Encoder, Analogue Signal, Solid Type, 10mm Shaft

Subtotal (1 unit)*

€537.60

(exc. VAT)

€661.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€537.60

*price indicative

RS Stock No.:
553-584
Mfr. Part No.:
P500.110FJ
Manufacturer:
Variohm Group
Find similar products by selecting one or more attributes.
Select all

Brand

Variohm Group

Encoder Technology

Incremental

Series

P500

Output Signal Type

Analogue

Shaft Type

Solid

Shaft Diameter

10mm

COO (Country of Origin):
GB
The Variohm Group P500 Rotary Sensor is an affordable, durable, high-accuracy rotary sensor designed for industrial and scientific feedback applications. It is supplied with the output calibrated to the angle required by the customer, between 16 and 160 degrees and with full EMC protection built in. The sensor provides a linear output proportional with input shaft rotation, which has full 360 degree rotational freedom. There is a machined registration mark to identify the calibrated mid point.

Non contacting inductive technology to eliminate wear
Compact with durability and reliability
High accuracy and stability
Sealing to IP65 or IP67

Related links