Variohm Group E103 Series Incremental Position Sensor, Analogue Signal, Solid Type, 6mm Shaft
- RS Stock No.:
- 553-597
- Mfr. Part No.:
- E103.25AJNRTZ000
- Manufacturer:
- Variohm Group
Subtotal (1 unit)*
€1,120.80
(exc. VAT)
€1,378.58
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,120.80 |
*price indicative
- RS Stock No.:
- 553-597
- Mfr. Part No.:
- E103.25AJNRTZ000
- Manufacturer:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Encoder Technology | Incremental | |
| Series | E103 | |
| Output Signal Type | Analogue | |
| Shaft Type | Solid | |
| Stroke | 25mm | |
| Shaft Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Encoder Technology Incremental | ||
Series E103 | ||
Output Signal Type Analogue | ||
Shaft Type Solid | ||
Stroke 25mm | ||
Shaft Diameter 6mm | ||
- COO (Country of Origin):
- GB
The Variohm Group Linear Position Sensor incorporates electronics system EX07 which is ATEX approved for use in potentially explosive gas/vapour and dust atmospheres. It is designed for a wide range of industrial applications and is ideal for OEMs seeking good sensor performance in situations where a short-bodied sensor is required for operation in hazardous areas. The unit is compact and space-efficient, being responsive along almost its entire length.
Non contacting inductive technology to eliminate wear
Accurate and stable
Durability and reliability
Sealing to IP67
Accurate and stable
Durability and reliability
Sealing to IP67
Related links
- Variohm Group S125 Series Incremental Position Sensor Solid Type, 6mm Shaft
- Variohm Group P117 Series Incremental Position Sensor Solid Type, 6mm Shaft
- Variohm Group P100 Series Incremental Position Sensor Solid Type, 6mm Shaft
- Variohm Group X111 Series Incremental Position Sensor Solid Type, 6mm Shaft
- Variohm Group S115 Series Incremental Position Sensor Solid Type, 6mm Shaft
- Variohm Group E111 Series Incremental Position Sensor Solid Type, 10mm Shaft
- Variohm Group X112 Series Incremental Position Sensor Solid Type, 10mm Shaft
- Variohm Group S508 Series Incremental Encoder Solid Type, 6mm Shaft