Variohm Group S125 Series Incremental Position Sensor, Analogue Signal, Solid Type, 6mm Shaft
- RS Stock No.:
- 553-587
- Mfr. Part No.:
- S125.300HKNU
- Brand:
- Variohm Group
Subtotal (1 unit)*
€2,502.00
(exc. VAT)
€3,077.46
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,502.00 |
*price indicative
- RS Stock No.:
- 553-587
- Mfr. Part No.:
- S125.300HKNU
- Brand:
- Variohm Group
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Encoder Technology | Incremental | |
| Series | S125 | |
| Output Signal Type | Analogue | |
| Stroke | 300mm | |
| Shaft Type | Solid | |
| Shaft Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Encoder Technology Incremental | ||
Series S125 | ||
Output Signal Type Analogue | ||
Stroke 300mm | ||
Shaft Type Solid | ||
Shaft Diameter 6mm | ||
- COO (Country of Origin):
- GB
The Variohm Group Submersible Linear Position Sensor is an affordable linear sensor designed for arduous underwater applications such as ROVs. The unit is highly compact and space-efficient, being responsive along almost its entire length. It is supplied full EMC protection built in. The sensor is very robust, the body and push rod being made of stainless steel for long service life and environmental resistance.
Non contacting inductive technology to eliminate wear
High durability and reliability
High accuracy and stability
Sealing to IP68 350Bar
High durability and reliability
High accuracy and stability
Sealing to IP68 350Bar
Related links
- Variohm Group E103 Series Incremental Position Sensor Solid Type, 6mm Shaft
- Variohm Group P117 Series Incremental Position Sensor Solid Type, 6mm Shaft
- Variohm Group P100 Series Incremental Position Sensor Solid Type, 6mm Shaft
- Variohm Group X111 Series Incremental Position Sensor Solid Type, 6mm Shaft
- Variohm Group S115 Series Incremental Position Sensor Solid Type, 6mm Shaft
- Variohm Group E111 Series Incremental Position Sensor Solid Type, 10mm Shaft
- Variohm Group X112 Series Incremental Position Sensor Solid Type, 10mm Shaft
- Variohm Group S508 Series Incremental Encoder Solid Type, 6mm Shaft