Variohm Group S508 Series Incremental Encoder, Analogue Signal, Solid Type, 6mm Shaft
- RS Stock No.:
- 553-588
- Mfr. Part No.:
- S508.160HL200
- Manufacturer:
- Variohm Group
Subtotal (1 unit)*
€882.00
(exc. VAT)
€1,084.86
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €882.00 |
*price indicative
- RS Stock No.:
- 553-588
- Mfr. Part No.:
- S508.160HL200
- Manufacturer:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Encoder Technology | Incremental | |
| Series | S508 | |
| Output Signal Type | Analogue | |
| Shaft Type | Solid | |
| Shaft Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Encoder Technology Incremental | ||
Series S508 | ||
Output Signal Type Analogue | ||
Shaft Type Solid | ||
Shaft Diameter 6mm | ||
- COO (Country of Origin):
- GB
The Variohm Group Submersible Rotary Sensor is an affordable rotary sensor designed for industrial, vehicle, marine and offshore applications where sealing from water jets and submersion are complimented with a 316 stainless construction. It is supplied with full EMC protection built in. The sensor provides a linear output proportional with input shaft rotation.
Non contacting inductive technology to eliminate wear
High durability and reliability
High accuracy and stability
Sealing to IP68 10 Bar and IP69K
High durability and reliability
High accuracy and stability
Sealing to IP68 10 Bar and IP69K
Related links
- Variohm Group P100 Series Incremental Position Sensor Solid Type, 6mm Shaft
- Variohm Group S125 Series Incremental Position Sensor Solid Type, 6mm Shaft
- Variohm Group E103 Series Incremental Position Sensor Solid Type, 6mm Shaft
- Variohm Group P117 Series Incremental Position Sensor Solid Type, 6mm Shaft
- Variohm Group X111 Series Incremental Position Sensor Solid Type, 6mm Shaft
- Variohm Group S115 Series Incremental Position Sensor Solid Type, 6mm Shaft
- Variohm Group P500 Series Incremental Encoder Solid Type, 10mm Shaft
- Variohm Group S520 Series Incremental Encoder Solid Type, 6.35mm Shaft