CONTELEC WAL300 Series Angular Position Sensor, Resistive Signal, Hollow Type

Subtotal (1 unit)*

€42.83

(exc. VAT)

€52.68

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 136 unit(s), ready to ship from another location
Units
Per unit
1 +€42.83

*price indicative

RS Stock No.:
283-6189
Distrelec Article No.:
164-90-044
Mfr. Part No.:
WAL300-5K04A S331
Brand:
CONTELEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONTELEC

Encoder Technology

Angular

Series

WAL300

Output Signal Type

Resistive

Shaft Type

Hollow

COO (Country of Origin):
CH
The conductive plastic potentiometric sensor from the WAL300/305 Series offers precise angle measurement with a very high resolution, ensuring constant and accurate results throughout its service life. With a hollow shaft and low-cost design, this sensor is ideal for various applications.

Very high resolution - better than 0.3°
Precise angle measurement
Hollow shaft design for versatility
Low-cost yet high-quality components
Resistance value of 5 kΩ for accurate readings
Temperature range of -25...+75 °C for versatile usage

Related links