CONTELEC VERT-X Series Position Sensor
- RS Stock No.:
- 283-6179
- Distrelec Article No.:
- 164-90-136
- Mfr. Part No.:
- VERT-X 31E6A736-111-402
- Manufacturer:
- CONTELEC
Subtotal (1 unit)*
€85.70
(exc. VAT)
€105.41
(inc. VAT)
Last RS stock
- Final 58 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €85.70 |
*price indicative
- RS Stock No.:
- 283-6179
- Distrelec Article No.:
- 164-90-136
- Mfr. Part No.:
- VERT-X 31E6A736-111-402
- Manufacturer:
- CONTELEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONTELEC | |
| Series | VERT-X | |
| Select all | ||
|---|---|---|
Brand CONTELEC | ||
Series VERT-X | ||
- COO (Country of Origin):
- CH
The high-quality sensor designed for precise measurements in a variety of applications. With its IP68 protection class, compact dimensions, and non-contact measuring method, this sensor is ideal for applications that require accuracy and reliability.
Resolution of 14 bit for detailed measurements
High accuracy with a max. temperature coefficient of the output signal of 100 ppm/°K
Long life span with MTTFd / MTBF of 147 years
Wide measuring range of 0° to 360° for versatile applications
Reverse polarity protection of power supply for added safety
Low current consumption without load for energy efficiency
High accuracy with a max. temperature coefficient of the output signal of 100 ppm/°K
Long life span with MTTFd / MTBF of 147 years
Wide measuring range of 0° to 360° for versatile applications
Reverse polarity protection of power supply for added safety
Low current consumption without load for energy efficiency
Related links
- CONTELEC VERT-X Series Position Sensor
- CONTELEC VERT-X Series Position Sensor 6mm Shaft
- CONTELEC KL Series Position Sensor
- CONTELEC KL Series Position Sensor, 0.05ppr ppr
- CONTELEC GL 100 Series Position Sensor, 10mm Shaft
- CONTELEC GL 100 Series Position Sensor Hollow Type, 10mm Shaft
- CONTELEC KL Series Linear Measuring Position Sensor
- Novotechnik RSC Series Position Sensor, Analogue Signal