SICK TTK70 Series Linear Measuring Incremental Encoder
- RS Stock No.:
- 285-9067
- Mfr. Part No.:
- TTK70-AXA0-K02 / 1038033
- Manufacturer:
- SICK
Subtotal (1 unit)*
€935.46
(exc. VAT)
€1,150.62
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €935.46 |
*price indicative
- RS Stock No.:
- 285-9067
- Mfr. Part No.:
- TTK70-AXA0-K02 / 1038033
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Linear Measuring | |
| Series | TTK70 | |
| Supply Voltage | 4.5 → 30 V | |
| Resolution | 0.001 mm | |
| IP Rating | IP67 | |
| Interface | SSI | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Current Rating | 55 mA | |
| Connection Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Linear Measuring | ||
Series TTK70 | ||
Supply Voltage 4.5 → 30 V | ||
Resolution 0.001 mm | ||
IP Rating IP67 | ||
Interface SSI | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
Current Rating 55 mA | ||
Connection Type M12 Connector | ||
- COO (Country of Origin):
- DE
Overview
The compact linear measurement system TTK70 with HIPERFACE® or SSI interface fulfills all these properties. The magnetic principle of operation, the long measuring lengths, and the extremely high resolution open up all kinds of application possibilities f
The read head is responsible for recording position values. The magnetic tape is the measuring element and features a magnetic division into an incremental and an absolute track.
At a glance
Non-contact absolute position and speed recording
With HIPERFACE® or SSI interface
Measurement lengths of up to 4 m
For high traversing speeds of up to 10 m/s
Reliable measurements, even in the event of contamination and condensation on the magnetic tape
With HIPERFACE® or SSI interface
Measurement lengths of up to 4 m
For high traversing speeds of up to 10 m/s
Reliable measurements, even in the event of contamination and condensation on the magnetic tape
Your Benefit
Available with the HIPERFACE® and SSI interfaces
Measurement lengths of up to 4 m
Maintenance and wear-free thanks to non-contact measurement principle
Compact design, low weight, and high traversing speed
Immune to ambient conditions such as contaminatio
Measurement lengths of up to 4 m
Maintenance and wear-free thanks to non-contact measurement principle
Compact design, low weight, and high traversing speed
Immune to ambient conditions such as contaminatio
Applications
Linear motors
Pick & Place applications
Pick & Place applications
Note
Related links
- Baumer MIL10-M402.00500.P10NN Series Linear Measuring Incremental Encoder Push Pull Signal
- Baumer MIR10-S0.CN.064A.A Series Linear Measuring Incremental Encoder Push Pull Signal
- Baumer MIR10-S0.CE.064A.A Series Linear Measuring Incremental Encoder Push Pull Signal
- Baumer MIL10-M402.00500.P10TN Series Linear Measuring Incremental Encoder Push Pull Signal
- Baumer MIL10-M402.01000.P10TN Series Linear Measuring Incremental Encoder Push Pull Signal
- Baumer MIL10-S2.CN.0005P.A Series Linear Measuring Incremental Encoder Push Pull Signal
- Baumer MIR10-P.064.0.056.N025S Series Linear Measuring Incremental Encoder Push Pull Signal
- Baumer MIL10-S2.CE.0005P.A Series Linear Measuring Incremental Encoder Push Pull Signal
