Baumer MIL10-S2.CE.0005P.A Series Incremental Encoder
- RS Stock No.:
- 334-773
- Distrelec Article No.:
- 301-58-255
- Mfr. Part No.:
- MIL10-S2.CE.0005P.A
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€291.38
(exc. VAT)
€358.40
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €291.38 |
*price indicative
- RS Stock No.:
- 334-773
- Distrelec Article No.:
- 301-58-255
- Mfr. Part No.:
- MIL10-S2.CE.0005P.A
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Incremental Encoder | |
| Series | MIL10-S2.CE.0005P.A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Incremental Encoder | ||
Series MIL10-S2.CE.0005P.A | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer linear encoder features a sensor head with a magnetic tape, utilizing a robust magnetic sensing method for reliable performance. It provides output signals A and B in a 90° phase shift, along with an index signal. Available output circuits include HTL/push-pull and TTL/RS422. The encoder offers a high resolution of up to 5 μm, making it suitable for precise positioning applications.
IP67 rated
High resistance to dirt and vibrations
Related links
- Baumer MIL10-S2.CN.0005P.A Series Incremental Encoder
- Baumer MIR10-S0.CE.010A.A Series Incremental Encoder
- Baumer GI342 Series Incremental Encoder
- Baumer BHK Series Incremental Encoder
- Baumer MIR10-S0.CN.020A.A Series Incremental Encoder
- Baumer MIR10-S0.CN.064A.A Series Incremental Encoder
- Baumer MIR10-S0.CE.064A.A Series Incremental Encoder RS422 TTL, Push Pull 30V
- Kubler KIS40 Series Incremental Encoder RS422 5V dc
