Baumer MIL10-S2.CN.0005P.A Series Incremental Encoder

Subtotal (1 unit)*

€291.38

(exc. VAT)

€358.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€291.38

*price indicative

RS Stock No.:
334-774
Distrelec Article No.:
301-58-256
Mfr. Part No.:
MIL10-S2.CN.0005P.A
Manufacturer:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Product Type

Incremental Encoder

Series

MIL10-S2.CN.0005P.A

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH
The Baumer linear encoder features a sensor head with a magnetic tape, utilizing a robust magnetic sensing method for reliable performance. It provides output signals A and B in a 90° phase shift, along with an index signal. Available output circuits include HTL/push-pull and TTL/RS422. The encoder offers a high resolution of up to 5 μm, making it suitable for precise positioning applications.

IP67 rated

High resistance to dirt and vibrations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy