Novotechnik RSC Series Position Sensor, Analogue Signal
- RS Stock No.:
- 287-2362
- Distrelec Article No.:
- 110-37-221
- Mfr. Part No.:
- RSC-2832-636-121-202
- Manufacturer:
- Novotechnik
Subtotal (1 unit)*
€171.33
(exc. VAT)
€210.74
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €171.33 |
*price indicative
- RS Stock No.:
- 287-2362
- Distrelec Article No.:
- 110-37-221
- Mfr. Part No.:
- RSC-2832-636-121-202
- Manufacturer:
- Novotechnik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Series | RSC | |
| Output Signal Type | Analogue | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Series RSC | ||
Output Signal Type Analogue | ||
- COO (Country of Origin):
- DE
The Angular Position Sensor 360° utilizes non-contacting magnetic technology and offers a measuring range of up to 360°. It's available with either a push-on coupling or a marked shaft for versatile installation options. With simple mounting capabilities, this sensor is easy to set up in various applications. It comes with protection classes IP54, IP65, and IP67, ensuring durability and reliability in different environmental conditions. Ideal for accurately measuring angular positions in a range of industrial and automotive applications.
Long life
Very small hysteresis
High resolution 12 bits
Very small hysteresis
High resolution 12 bits
Related links
- Novotechnik RSC Series Position Sensor, Analogue Signal
- Novotechnik RSM2800 Series Position Sensor Axial 4.6mm Shaft
- Novotechnik RFC-4800 Series Hall Effect Position Sensor Current Signal
- Novotechnik RFC-4800 Series Hall Effect Position Sensor Analogue Signal
- Novotechnik RFD-4000 Series Hall Effect Position Sensor, Analogue Signal
- Novotechnik RFD Series Position Sensor, Analogue Signal
- Novotechnik Position Sensor, Analogue Signal
- DIS Sensors QR40 Series Position Sensor Solid Type, 6mm Shaft
