Novotechnik Position Sensor, Analogue Signal

Subtotal (1 unit)*

€246.78

(exc. VAT)

€303.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 15 December 2025
  • Plus 3 unit(s) shipping from 22 December 2025
  • Plus 4 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€246.78

*price indicative

RS Stock No.:
285-8276
Distrelec Article No.:
164-90-079
Mfr. Part No.:
IP-6501-G252
Manufacturer:
Novotechnik
Find similar products by selecting one or more attributes.
Select all

Brand

Novotechnik

Maximum Revolutions

2000rpm

Output Signal Type

Analogue

COO (Country of Origin):
DE
The industrial-grade potentiometer is specially designed to withstand severe working conditions often found in industrial applications. With excellent linearity, long life, good repeatability, and mechanical continuous rotation, this potentiometer offers high reliability and corrosion resistance.

Long life with 100 x 10 movements typical
Very good repeatability of 0.007°
Mechanical continuous rotation with shaft made of stainless steel
Protected with resistance element conductive plastic
High resolution and corrosion resistance for industrial applications
Nominal resistance of 5 kΩ and repeatability of 0.002%

Related links