Novotechnik TLH Series Linear Measuring Position Sensor, Voltage Divider Signal
- RS Stock No.:
- 288-3893
- Distrelec Article No.:
- 164-90-462
- Mfr. Part No.:
- TLH-0450
- Manufacturer:
- Novotechnik
Subtotal (1 unit)*
€453.88
(exc. VAT)
€558.27
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €453.88 |
*price indicative
- RS Stock No.:
- 288-3893
- Distrelec Article No.:
- 164-90-462
- Mfr. Part No.:
- TLH-0450
- Manufacturer:
- Novotechnik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Encoder Technology | Linear Measuring | |
| Series | TLH | |
| Output Signal Type | Voltage Divider | |
| Stroke | 463mm | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Encoder Technology Linear Measuring | ||
Series TLH | ||
Output Signal Type Voltage Divider | ||
Stroke 463mm | ||
- COO (Country of Origin):
- DE
The linear potentiometer position sensor with IP40 protection rating and operating temperatures from -30°C to 100°C is suited for industrial use, offering moderate protection against solid objects and wide temperature resilience.
RoHS compliant
Mounting type clamp mount
Mounting type clamp mount
Related links
- Novotechnik TLH Series Linear Measuring Position Sensor, Voltage Divider Signal
- Novotechnik TLH Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik TS Series Linear Measuring Position Sensor, Voltage Divider Signal
- Novotechnik TX2 Series Linear Measuring Position Sensor, Voltage Divider Signal
- Novotechnik TEX Series Linear Measuring Position Sensor, Voltage Divider Signal
- Novotechnik LWH Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik LWG Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik TLH Series Linear Measuring Position Sensor
