Novotechnik TRS Series Linear Potentiometer Position Sensor, Voltage Divider Signal, Round Type

Subtotal (1 unit)*

€211.71

(exc. VAT)

€260.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€211.71

*price indicative

RS Stock No.:
283-6116
Distrelec Article No.:
164-90-424
Mfr. Part No.:
TRS-0025
Manufacturer:
Novotechnik
Find similar products by selecting one or more attributes.
Select all

Brand

Novotechnik

Encoder Technology

Linear Potentiometer

Series

TRS

Output Signal Type

Voltage Divider

Shaft Type

Round

Stroke

25 mm, 30 mm

COO (Country of Origin):
DE
The Linear Position Sensor is a versatile solution for a wide range of technical applications. With cutting-edge technology and reliable performance, it is designed to meet the needs of professionals and enthusiasts alike.

Highly durable and long-lasting construction for extended use
Advanced technology for superior performance and efficiency
Compact and lightweight design for convenient portability
Easy to install and compatible with various systems and devices
Provides precise and accurate results for enhanced productivity

Related links