STMicroelectronics 6 Axis Surface Sensor 3 V 3.6V, I2C, SPI, LGA-14L, 14-Pin
- RS Stock No.:
- 152-039
- Mfr. Part No.:
- ASM330LHHTR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 5000 units)*
€26,595.00
(exc. VAT)
€32,710.00
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €5.319 | €26,595.00 |
*price indicative
- RS Stock No.:
- 152-039
- Mfr. Part No.:
- ASM330LHHTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sensor Type | Gyroscope, Accelerometer | |
| Product Type | Sensor | |
| Number of Axis | 6 | |
| Technology | Inertial Sensor | |
| Mount Type | Surface | |
| Interface Type | I2C, SPI | |
| Maximum Frequency Response | 1.6kHz | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | LGA-14L | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 14 | |
| Length | 2.5mm | |
| Height | 830μm | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Series | ASM330LHH | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sensor Type Gyroscope, Accelerometer | ||
Product Type Sensor | ||
Number of Axis 6 | ||
Technology Inertial Sensor | ||
Mount Type Surface | ||
Interface Type I2C, SPI | ||
Maximum Frequency Response 1.6kHz | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Package Type LGA-14L | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 14 | ||
Length 2.5mm | ||
Height 830μm | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Series ASM330LHH | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MT
The STMicroelectronics system-in-package featuring a 3D digital accelerometer and a 3D digital gyroscope with an extended temperature range up to +105 °C and designed to address automotive non-safety applications.
AEC-Q100 qualified
Embedded compensation for high stability over temperature
SPI and I²C host serial Interface
Six-channel synchronized output to enhance accuracy of dead-reckoning algorithms
Smart programmable interrupts
Related links
- STMicroelectronics 6 Axis Surface Sensor 3 V 3.6V SPI 14-Pin
- STMicroelectronics 6 Axis Surface Inertial Sensor 1.71 V 3.6V LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Sensor 1.71 V 3.6V MIPI I3CSM LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V I2C LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V MIPI I3CSM LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Motion Sensor Module 1.71 V 3.6V LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Sensor 1.71 V 3.6V SPI LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Motion Sensor Module 1.71 V 3.6V I2C 14-Pin
