STMicroelectronics 6 Axis Surface Inertial Sensor 1.71 V 3.6V, I2C/SPI, LGA-14L, 14-Pin
- RS Stock No.:
- 365-042
- Mfr. Part No.:
- LSM6DSV80XTR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.48
(exc. VAT)
€9.20
(inc. VAT)
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €7.48 |
| 5 - 9 | €6.31 |
| 10 - 24 | €5.86 |
| 25 - 49 | €5.32 |
| 50 + | €4.93 |
*price indicative
- RS Stock No.:
- 365-042
- Mfr. Part No.:
- LSM6DSV80XTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Inertial Sensor | |
| Sensor Type | Accelerometer, Gyroscope | |
| Number of Axis | 6 | |
| Technology | Accelerometer | |
| Mount Type | Surface | |
| Interface Type | I2C/SPI | |
| Maximum Frequency Response | 7.68kHz | |
| Minimum Frequency Response | 1.875Hz | |
| Minimum Supply Voltage | 1.71V | |
| Package Type | LGA-14L | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 0.061mg/LSB | |
| Pin Count | 14 | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.5mm | |
| Width | 3mm | |
| Series | LSM6DSV80X | |
| Height | 830μm | |
| Standards/Approvals | ECOPACK and RoHS | |
| Automotive Standard | No | |
| Response Time | 40ms | |
| Supply Current | 670μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Inertial Sensor | ||
Sensor Type Accelerometer, Gyroscope | ||
Number of Axis 6 | ||
Technology Accelerometer | ||
Mount Type Surface | ||
Interface Type I2C/SPI | ||
Maximum Frequency Response 7.68kHz | ||
Minimum Frequency Response 1.875Hz | ||
Minimum Supply Voltage 1.71V | ||
Package Type LGA-14L | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 0.061mg/LSB | ||
Pin Count 14 | ||
Maximum Operating Temperature 85°C | ||
Length 2.5mm | ||
Width 3mm | ||
Series LSM6DSV80X | ||
Height 830μm | ||
Standards/Approvals ECOPACK and RoHS | ||
Automotive Standard No | ||
Response Time 40ms | ||
Supply Current 670μA | ||
- COO (Country of Origin):
- PH
The STMicroelectronics MEMS and Sensors is a breakthrough in the world of wearable technology. Its ability to handle both high and low acceleration values, combined with its energy efficiency and advanced processing capabilities, makes it a sensor for anyone looking to acquire data for in-depth analysis and achieve better performance in high intensity impact and tracking activities in sports such as volleyball, soccer, tennis, boxing, or explosive jumps, and so forth. This IMU is a comprehensive solution for wearables, high intensity impact and activity tracking, offering a blend of accuracy, integration, and efficiency.
Machine learning core with exportable features and filters for AI applications
Embedded adaptive self configuration
Embedded temperature sensor
Compact footprint 2.5 mm x 3 mm x 0.83 mm
ECOPACK and RoHS compliant
Related links
- Wurth Elektronik 6 Axis Surface Inertial Sensor 1.71 V 3.6V QFN, 14-Pin
- STMicroelectronics 3 Axis Surface Inertial Sensor 3.6 V 1.71V LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Sensor 1.71 V 3.6V MIPI I3CSM LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V I2C LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V MIPI I3CSM LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Motion Sensor Module 1.71 V 3.6V MIPI I3CSM LGA-14L
- STMicroelectronics 6 Axis Surface Sensor 3 V 3.6V SPI 14-Pin
- STMicroelectronics 6 Axis Surface Sensor 1.71 V 3.6V SPI LGA-14L, 14-Pin
