STMicroelectronics 6 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V, MIPI I3CSM, I2C, SPI, LGA-14L, 14-Pin
- RS Stock No.:
- 396-400
- Mfr. Part No.:
- LSM6DSV320XTR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 396-400
- Mfr. Part No.:
- LSM6DSV320XTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sensor Type | Accelerometer, Gyroscope | |
| Product Type | Accelerometer & Gyroscope | |
| Number of Axis | 6 | |
| Technology | MEMS, Analogue | |
| Mount Type | Surface | |
| Interface Type | MIPI I3CSM, I2C, SPI | |
| Maximum Frequency Response | 7.68kHz | |
| Minimum Frequency Response | 1.875Hz | |
| Minimum Supply Voltage | 1.71V | |
| Package Type | LGA-14L | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 14 | |
| Height | 830μm | |
| Series | LSM6DSV320X | |
| Standards/Approvals | ECOPACK and RoHS | |
| Width | 3mm | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Supply Current | 800μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sensor Type Accelerometer, Gyroscope | ||
Product Type Accelerometer & Gyroscope | ||
Number of Axis 6 | ||
Technology MEMS, Analogue | ||
Mount Type Surface | ||
Interface Type MIPI I3CSM, I2C, SPI | ||
Maximum Frequency Response 7.68kHz | ||
Minimum Frequency Response 1.875Hz | ||
Minimum Supply Voltage 1.71V | ||
Package Type LGA-14L | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 14 | ||
Height 830μm | ||
Series LSM6DSV320X | ||
Standards/Approvals ECOPACK and RoHS | ||
Width 3mm | ||
Length 2.5mm | ||
Automotive Standard No | ||
Supply Current 800μA | ||
- COO (Country of Origin):
- PH
The STMicroelectronics Inertial Measurement Unit is a high end, low noise, low power small IMU. Its featuring a 3 axis digital low-g accelerometer at 16 g, a 3 axis digital high-g accelerometer at 320 g, and a 3-axis digital gyroscope, which offers the best IMU sensor with a quad channel architecture for processing acceleration and angular rate data on four separate channels such as user interface, OIS, EIS, and high g accelerometer data with dedicated configuration, processing, and filtering along with a dedicated high-g sensor for high-g shock and car crash detection.
OIS configurable from the auxiliary or primary interface
EIS dedicated channel on primary interface with dedicated filtering
Significant motion detection and tilt detection
Embedded temperature sensor
Related links
- STMicroelectronics 6 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V MIPI I3CSM LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Sensor 1.71 V 3.6V MIPI I3CSM LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Sensor 1.71 V 3.6V SPI LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Motion Sensor Module 1.71 V 3.6V MIPI I3CSM LGA-14L
- STMicroelectronics 6 Axis Surface Inertial Sensor 1.71 V 3.6V LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Accelerometer & Gyroscope 3.6 V 1.71V LGA-14L, 14-Pin
- STMicroelectronics 3 Axis Surface Accelerometer & Gyroscope 3.6 V 1.71V LGA-14L, 14-Pin
- InvenSense 6 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V I2C 16-Pin
