STMicroelectronics 6 Axis Surface Accelerometer & Gyroscope 3.6 V 1.71V, SPI, LGA-14L, 14-Pin
- RS Stock No.:
- 261-5023
- Mfr. Part No.:
- LSM6DSV16XTR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 5 more to save 15%
View bulk pricing optionsSubtotal (1 unit)*
€4.74
(exc. VAT)
€5.83
(inc. VAT)
Temporarily out of stock
- 5,000 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €4.74 | - |
| 5 - 9 | €4.00 | 15% |
| 10 - 24 | €3.76 | 20% |
| 25 - 49 | €3.72 | 21% |
| 50 + | €3.67 | 22% |
*price indicative
- RS Stock No.:
- 261-5023
- Mfr. Part No.:
- LSM6DSV16XTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Accelerometer & Gyroscope | |
| Sensor Type | Gyroscope, Accelerometer | |
| Number of Axis | 6 | |
| Technology | Accelerometer | |
| Mount Type | Surface | |
| Magnetic Type | Latch | |
| Interface Type | SPI | |
| Minimum Supply Voltage | 3.6V | |
| Package Type | LGA-14L | |
| Maximum Supply Voltage | 1.71V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 14 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Accelerometer & Gyroscope | ||
Sensor Type Gyroscope, Accelerometer | ||
Number of Axis 6 | ||
Technology Accelerometer | ||
Mount Type Surface | ||
Magnetic Type Latch | ||
Interface Type SPI | ||
Minimum Supply Voltage 3.6V | ||
Package Type LGA-14L | ||
Maximum Supply Voltage 1.71V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 14 | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The STMicroelectronics motion sensor is a high-performance, low-power 6-axis IMU, featuring a 3-axis digital accelerometer and a 3-axis digital gyroscope, with a triple core for processing acceleration and angular rate data on three separate channels (user interface, OIS, and EIS) with dedicated configuration, processing, and filtering.
Triple core for UI, EIS, and OIS data processing
Smart FIFO up to 4.5 KB
Auxiliary SPI for OIS data output for gyroscope and accelerometer
Related links
- STMicroelectronics 6 Axis Surface Accelerometer & Gyroscope 3.6 V 1.71V LGA-14L, 14-Pin
- STMicroelectronics 3 Axis Surface Accelerometer & Gyroscope 3.6 V 1.71V LGA-14L, 14-Pin
- STMicroelectronics 3 Axis Surface Accelerometer & Gyroscope 3.6 V 1.71V LGA-14L, 14-Pin
- STMicroelectronics 3 Axis PCB Accelerometer & Gyroscope 3.6 V 1.71V LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V MIPI I3CSM LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V I2C LGA-14L, 14-Pin
- STMicroelectronics 3 Axis Surface Inertial Sensor 3.6 V 1.71V LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Sensor 3 V 3.6V SPI 14-Pin
