Xsens Chassis Sensor, 12-Pin

Image representative of range

Subtotal (1 unit)*

€4,300.72

(exc. VAT)

€5,289.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,300.72

*price indicative

RS Stock No.:
856-155
Mfr. Part No.:
S1G43B
Manufacturer:
Xsens
Find similar products by selecting one or more attributes.
Select all

Brand

Xsens

Sensor Type

Motion Sensor Module

Product Type

Sensor

Mount Type

Chassis

Maximum Frequency Response

2kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Pin Count

12

Standards/Approvals

RoHS

Height

56.5mm

Length

36.75mm

Width

40.9mm

Series

Sirius

Automotive Standard

No

COO (Country of Origin):
NL
The Xsens GNSS/INS provides centimetre-level positioning and orientation in challenging environments, leveraging Advanced sensor fusion and RTK capability for robust performance even under degraded GNSS conditions.

Quad-band GNSS receiver for maximum satellite visibility

Improved RTK convergence time ensures reliable signal acquisition

Advanced sensor fusion enhances orientation stability and reduces drift

Flexible Interface options including RS232, RS422, CAN, and CAN-FD

IP68 rated for environmental protection against dust and water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy