Xsens 9 Axis Surface Motion Sensor Module 2.8 V 3.6V, UART, SPI, Module, 28-Pin

Get a bulk buy discount

Add 5 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

€693.82

(exc. VAT)

€853.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€693.82-
5 - 9€652.196%
10 - 19€613.0611%
20 +€576.2816%

*price indicative

Packaging Options:
RS Stock No.:
261-4498
Mfr. Part No.:
MTi-8-5A-T
Manufacturer:
Xsens
Find similar products by selecting one or more attributes.
Select all

Brand

Xsens

Sensor Type

Gyroscope, Magnetometer, Accelerometer

Product Type

Motion Sensor Module

Number of Axis

9

Technology

Motion Tracking Module

Mount Type

Surface

Interface Type

UART, SPI

Maximum Frequency Response

230Hz

Minimum Supply Voltage

2.8V

Package Type

Module

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Pin Count

28

Maximum Operating Temperature

85°C

Length

12.1mm

Width

12.1mm

Standards/Approvals

RoHS, FCC, CE

Height

2.55mm

Series

MTi-8

Automotive Standard

No

COO (Country of Origin):
NL
The XSENS is a miniature GNSS/INS as a 12.1 x 12.1 mm module with an interface to an external GNSS receiver. The Xsens optimized strap down algorithm performs high-speed dead-reckoning calculations at 1 kHz allowing accurate capture of high frequency motions.

Cm-level accuracy

Development kit available

Miniature form factor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy