Allegro Microsystems 2 Axis Surface Hall Effect Sensor 4 V 24V, SOT-23W, 5-Pin
- RS Stock No.:
- 146-4498
- Mfr. Part No.:
- A1262LLHLT-T
- Manufacturer:
- Allegro Microsystems
Subtotal (1 pack of 5 units)*
€2.88
(exc. VAT)
€3.54
(inc. VAT)
Temporarily out of stock
- 5,860 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.576 | €2.88 |
*price indicative
- RS Stock No.:
- 146-4498
- Mfr. Part No.:
- A1262LLHLT-T
- Manufacturer:
- Allegro Microsystems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allegro Microsystems | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect Sensors | |
| Number of Axis | 2 | |
| Technology | BiCMOS, Planar and Vertical Hall Element | |
| Mount Type | Surface | |
| Magnetic Type | Latch | |
| Minimum Supply Voltage | 4V | |
| Package Type | SOT-23W | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 5 | |
| Length | 2.98mm | |
| Width | 2.4mm | |
| Height | 950μm | |
| Series | A1262 | |
| Standards/Approvals | Lead (Pb) Free, RoHS | |
| Response Time | 32μs | |
| Supply Current | 4.5mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Allegro Microsystems | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect Sensors | ||
Number of Axis 2 | ||
Technology BiCMOS, Planar and Vertical Hall Element | ||
Mount Type Surface | ||
Magnetic Type Latch | ||
Minimum Supply Voltage 4V | ||
Package Type SOT-23W | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 5 | ||
Length 2.98mm | ||
Width 2.4mm | ||
Height 950μm | ||
Series A1262 | ||
Standards/Approvals Lead (Pb) Free, RoHS | ||
Response Time 32μs | ||
Supply Current 4.5mA | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TW
Dual element devices are integrated circuits that contain two independent Hall-effect switches. The digital outputs are out-of-phase (quadrature) when interfaced with the proper ring magnet design. These quadrature signals can be processed to determine target speed and direction. Alternately, the A1232 and A1233 internally process these switch outputs into speed and direction signals.
200 MHz/330 DMIPS, MIPS32 microAptiv core
Dual Panel Flash for live update support
12-bit, 18 MSPS, 45-channel ADC module
Memory Management Unit for optimum embedded OS execution
microMIPS mode for up to 35% code compression
CAN, UART, I2C, PMP, EBI, SQI & Analog Comparators
SPI/I2S interfaces for audio processing and playback
Hi-Speed USB Device/Host/OTG
10/100 Mbps Ethernet MAC with MII and RMII Interface
Advanced Memory Protection
2MB Flash memory (plus an additional 160 KB of Boot Flash)
640KB SRAM memory
Related links
- Allegro Microsystems 2 Axis Surface Hall Effect Sensor 4 V 24V 5-Pin
- Allegro Microsystems 1 Axis Surface Hall Effect Sensor 3.8 V 24V 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 3 V 24V 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 3.8 V 24V 3-Pin
- Allegro Microsystems 1 Axis Surface Hall Effect Sensor 3 V 5.5V 5-Pin
- Allegro Microsystems 1 Axis Surface Hall Effect Sensor 4.5 V 5.5V SOT-23, 3-Pin
- Allegro Microsystems 1 Axis Surface Hall Effect Sensor 3 V 5.5V 16-Pin
- Allegro Microsystems 1 Axis Through Hole Hall Effect Sensor 3.8 V 24V 3-Pin
