STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V, Serial-I2C, Serial-SPI, LGA, 14-Pin
- RS Stock No.:
- 162-3641
- Mfr. Part No.:
- ISM330DLCTR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 162-3641
- Mfr. Part No.:
- ISM330DLCTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sensor Type | Accelerometer, Gyroscope | |
| Product Type | Sensor | |
| Number of Axis | 3 | |
| Technology | Digital, Analogue | |
| Mount Type | Surface | |
| Interface Type | Serial-I2C, Serial-SPI | |
| Maximum Frequency Response | 400kHz | |
| Minimum Frequency Response | 0kHz | |
| Minimum Supply Voltage | 1.71V | |
| Package Type | LGA | |
| Maximum Supply Voltage | 3.6V | |
| Sensitivity | 0.49mg/LSB | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 14 | |
| Maximum Operating Temperature | 85°C | |
| Height | 830μm | |
| Length | 2.5mm | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Series | ISM330DLC | |
| Automotive Standard | No | |
| Supply Current | 750μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sensor Type Accelerometer, Gyroscope | ||
Product Type Sensor | ||
Number of Axis 3 | ||
Technology Digital, Analogue | ||
Mount Type Surface | ||
Interface Type Serial-I2C, Serial-SPI | ||
Maximum Frequency Response 400kHz | ||
Minimum Frequency Response 0kHz | ||
Minimum Supply Voltage 1.71V | ||
Package Type LGA | ||
Maximum Supply Voltage 3.6V | ||
Sensitivity 0.49mg/LSB | ||
Minimum Operating Temperature -40°C | ||
Pin Count 14 | ||
Maximum Operating Temperature 85°C | ||
Height 830μm | ||
Length 2.5mm | ||
Standards/Approvals No | ||
Width 3mm | ||
Series ISM330DLC | ||
Automotive Standard No | ||
Supply Current 750μA | ||
The ISM330DLC is a system-in-package featuring a high-performance 3D digital accelerometer and 3D digital gyroscope tailored for Industry 4.0 applications.STs family of MEMS sensor modules leverages the robust and mature manufacturing processes already used for the production of micromachined accelerometers and gyroscopes.The various sensing elements are manufactured using specialized micromachining processes, while the IC interfaces are developed using CMOS technology that allows the design of a dedicated circuit which is trimmed to better match the characteristics of the sensing element.
3D accelerometer with selectable full scale
3D gyroscope with selectable full scale
Dedicated gyroscope output chain with low latency, low noise and dedicated low-pass filters
Embedded hard, soft ironing for external magnetic sensor corrections
Embedded temperature sensor
High shock survivability
Related links
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V Serial-SPI 14-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V Serial-I2C Serial-3 Wire 12-Pin
- STMicroelectronics 3 Axis Surface Sensor 2.4 V 3.6V Serial-I2C Serial-SPI 16-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V LGA, 14-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V SPI 14-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 14-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V SPI 12-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V LGA, 16-Pin
