STMicroelectronics 3 Axis Surface Sensor 1.62 V 1.98V, I2C, SPI, LGA, 12-Pin
- RS Stock No.:
- 164-0566
- Mfr. Part No.:
- LIS2DS12TR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-0566
- Mfr. Part No.:
- LIS2DS12TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sensor Type | Accelerometer | |
| Product Type | Sensor | |
| Number of Axis | 3 | |
| Technology | Analogue, Digital | |
| Mount Type | Surface | |
| Interface Type | I2C, SPI | |
| Maximum Frequency Response | 400kHz | |
| Minimum Frequency Response | 0kHz | |
| Minimum Supply Voltage | 1.62V | |
| Package Type | LGA | |
| Maximum Supply Voltage | 1.98V | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 0.49mg/LSB | |
| Pin Count | 12 | |
| Maximum Operating Temperature | 85°C | |
| Series | LIS2DS12 | |
| Length | 2mm | |
| Width | 2mm | |
| Standards/Approvals | No | |
| Height | 600μm | |
| Supply Current | 8μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sensor Type Accelerometer | ||
Product Type Sensor | ||
Number of Axis 3 | ||
Technology Analogue, Digital | ||
Mount Type Surface | ||
Interface Type I2C, SPI | ||
Maximum Frequency Response 400kHz | ||
Minimum Frequency Response 0kHz | ||
Minimum Supply Voltage 1.62V | ||
Package Type LGA | ||
Maximum Supply Voltage 1.98V | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 0.49mg/LSB | ||
Pin Count 12 | ||
Maximum Operating Temperature 85°C | ||
Series LIS2DS12 | ||
Length 2mm | ||
Width 2mm | ||
Standards/Approvals No | ||
Height 600μm | ||
Supply Current 8μA | ||
Automotive Standard No | ||
STMicroelectronics Accelerometer
The STMicroelectronics 3 Axis linear accelerometer belongs to the "pico" family that leverages on the robust and mature manufacturing processes. It has user selectable full scales of ±2g/±4g/±8g/±16g and is capable of measuring accelerations with output data rates from 1Hz to 6400Hz. Integrated 256 level first-in, first-out (FIFO) buffer allowing the user to store data to limit intervention by the host processor. The device has a supply voltage rating 1.62V to 1.98V.
Features and Benefits
• 10000g high shock survivability
• 16 bit data output
• Embedded temperature sensor
• High speed I2 C/SPI digital output Interface
• Independent IOs supply (1.8V) and supply
• Low noise
• Self test
• Ultra low power consumption
• Voltage compatible
• Wake up function
Applications
• 6D/4D orientation
• Display orientation
• Free fall detection
• Gesture recognition and gaming
• Impact recognition and logging
• Motion activated functions and user interfaces
• Pedometer, step detector and step counters
• Sensor hub function
Related links
- STMicroelectronics 3 Axis Surface Sensor 1.62 V 1.98V SPI 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.62 V 3.6V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.62 V 3.6V SPI 12-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V SPI 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 3.6 V 1.71V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V Serial-I2C Serial-3 Wire 12-Pin
