STMicroelectronics 3 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V, SPI, I2C, LGA, 14-Pin
- RS Stock No.:
- 192-4949
- Mfr. Part No.:
- LSM6DSRTR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 192-4949
- Mfr. Part No.:
- LSM6DSRTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Accelerometer & Gyroscope | |
| Sensor Type | Gyroscope, Accelerometer | |
| Number of Axis | 3 | |
| Technology | Digital | |
| Mount Type | Surface | |
| Interface Type | SPI, I2C | |
| Minimum Supply Voltage | 1.71V | |
| Package Type | LGA | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 0.48mg/LSB | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 14 | |
| Length | 2.5mm | |
| Width | 3mm | |
| Standards/Approvals | RoHS and “Green, ECOPACK | |
| Height | 830μm | |
| Series | LSM6DSR | |
| Supply Current | 1.2mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Accelerometer & Gyroscope | ||
Sensor Type Gyroscope, Accelerometer | ||
Number of Axis 3 | ||
Technology Digital | ||
Mount Type Surface | ||
Interface Type SPI, I2C | ||
Minimum Supply Voltage 1.71V | ||
Package Type LGA | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 0.48mg/LSB | ||
Maximum Operating Temperature 85°C | ||
Pin Count 14 | ||
Length 2.5mm | ||
Width 3mm | ||
Standards/Approvals RoHS and “Green, ECOPACK | ||
Height 830μm | ||
Series LSM6DSR | ||
Supply Current 1.2mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MT
Extended full-scale range for gyroscope up to 4000 dps
High stability over temperature and time
Smart FIFO up to 9 kbytes
Android compliant
Auxiliary SPI for OIS data output for gyroscope and accelerometer
±2/±4/±8/±16 g full scale
±125/±250/±500/±1000/±2000/±4000 dps full scale
Analog supply voltage: 1.71 V to 3.6 V
SPI / I²C & MIPI I3CSM serial interface with main processor data synchronization
Advanced pedometer, step detector and step counter
Significant Motion Detection, Tilt detection
Programmable finite state machine: accelerometer, gyroscope, and external sensors
Standard interrupts: free-fall, wakeup, 6D/4D orientation, click and double-click
Embedded temperature sensor
Related links
- STMicroelectronics 3 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V I2C 14-Pin
- STMicroelectronics 3 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V I2C 14-Pin
- InvenSense 6 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V I2C 16-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V Serial-SPI 14-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 14-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V LGA, 14-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V SPI 14-Pin
- STMicroelectronics 6 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V MIPI I3CSM LGA-14L, 14-Pin
