Infineon 2 Axis Surface Inclinometer 3 V 5.5V, IIF, DSO, 8-Pin
- RS Stock No.:
- 170-2314
- Mfr. Part No.:
- TLE5012BE1000XUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€5,430.00
(exc. VAT)
€6,680.00
(inc. VAT)
In Stock
- Plus 2,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €2.172 | €5,430.00 |
*price indicative
- RS Stock No.:
- 170-2314
- Mfr. Part No.:
- TLE5012BE1000XUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Inclinometer | |
| Sensor Type | Inclinometer Sensors | |
| Number of Axis | 2 | |
| Technology | Digital | |
| Mount Type | Surface | |
| Interface Type | IIF | |
| Maximum Frequency Response | 4.3MHz | |
| Minimum Frequency Response | 3.8MHz | |
| Minimum Supply Voltage | 3V | |
| Package Type | DSO | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 8 | |
| Height | 1.45mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Width | 4mm | |
| Series | TLE5012B | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 16mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Inclinometer | ||
Sensor Type Inclinometer Sensors | ||
Number of Axis 2 | ||
Technology Digital | ||
Mount Type Surface | ||
Interface Type IIF | ||
Maximum Frequency Response 4.3MHz | ||
Minimum Frequency Response 3.8MHz | ||
Minimum Supply Voltage 3V | ||
Package Type DSO | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 8 | ||
Height 1.45mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Width 4mm | ||
Series TLE5012B | ||
Automotive Standard AEC-Q100 | ||
Supply Current 16mA | ||
The TLE5012B is a 360° angle sensor that detects the orientation of a magnetic field. This is achieved by measuring sine and cosine angle components with monolithic integrated Giant Magneto Resistance (iGMR) elements. Highly precise angle Values are determined over a wide temperature range and a long lifetime using an internal autocalibration algorithm. Data communications are accomplished with a bi-directional Synchronous Serial Communication (SSC) that is SPI-compatible. The absolute angle Value and other Values are transmitted via SSC or via a Pulse-Width-Modulation (PWM) Protocol.
Giant Magneto Resistance (GMR)-based principle
Integrated magnetic field sensing for angle measurement
Full calibrated 0 - 360° angle measurement with revolution counter and angle speed measurement
Two separate highly accurate single bit SD-ADC
15 bit representation of absolute angle Value on the output (resolution of 0.01°)
16 bit representation of sine / cosine values on the Interface
Related links
- Infineon 2 Axis Surface Inclinometer 3 V 5.5V DSO, 8-Pin
- Infineon 2 Axis Surface Motion Sensor 3 V 5.5V DSO, 8-Pin
- Infineon 2 Axis Surface Inclinometer 3 V 5.5V DSO, 8-Pin
- Infineon 2 Axis Surface Angle Sensor 3 V 5.5V 8-Pin
- Murata 1 Axis Surface Inclinometer 3 V 3.6V Surface Mount, 12-Pin
- Murata 3 Axis Surface Inclinometer 3 V 3.6V Surface Mount, 12-Pin
- TE Connectivity 2 Axis Surface Inclinometer 5 V 30V 8-Pin
- DiodesZetex 2 Axis Surface Hall Effect Sensor 2.5 V 5.5V 3-Pin
