Infineon 2 Axis Surface Inclinometer 3 V 5.5V, IIF, DSO, 8-Pin

Subtotal (1 pack of 10 units)*

€29.04

(exc. VAT)

€35.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,280 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€2.904€29.04

*price indicative

Packaging Options:
RS Stock No.:
170-2338
Mfr. Part No.:
TLE5012BE1000XUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Inclinometer

Sensor Type

Inclinometer Sensors

Number of Axis

2

Technology

Digital

Mount Type

Surface

Interface Type

IIF

Maximum Frequency Response

4.3MHz

Minimum Frequency Response

3.8MHz

Minimum Supply Voltage

3V

Package Type

DSO

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Pin Count

8

Maximum Operating Temperature

150°C

Length

5mm

Height

1.45mm

Standards/Approvals

No

Series

TLE5012B

Width

4mm

Automotive Standard

AEC-Q100

Supply Current

16mA

The TLE5012B is a 360° angle sensor that detects the orientation of a magnetic field. This is achieved by measuring sine and cosine angle components with monolithic integrated Giant Magneto Resistance (iGMR) elements. Highly precise angle Values are determined over a wide temperature range and a long lifetime using an internal autocalibration algorithm. Data communications are accomplished with a bi-directional Synchronous Serial Communication (SSC) that is SPI-compatible. The absolute angle Value and other Values are transmitted via SSC or via a Pulse-Width-Modulation (PWM) Protocol.

Giant Magneto Resistance (GMR)-based principle

Integrated magnetic field sensing for angle measurement

Full calibrated 0 - 360° angle measurement with revolution counter and angle speed measurement

Two separate highly accurate single bit SD-ADC

15 bit representation of absolute angle Value on the output (resolution of 0.01°)

16 bit representation of sine / cosine values on the Interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy