Allegro Microsystems Through Hole Hall Effect Sensor 3 V 5.5V, CB, 5-Pin
- RS Stock No.:
- 170-9120
- Mfr. Part No.:
- ACS758LCB-100U-PFF-T
- Manufacturer:
- Allegro Microsystems
Subtotal (1 tube of 34 units)*
€250.51
(exc. VAT)
€308.14
(inc. VAT)
In Stock
- 306 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 34 + | €7.368 | €250.51 |
*price indicative
- RS Stock No.:
- 170-9120
- Mfr. Part No.:
- ACS758LCB-100U-PFF-T
- Manufacturer:
- Allegro Microsystems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allegro Microsystems | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect | |
| Technology | Analogue | |
| Mount Type | Through Hole | |
| Magnetic Type | Linear | |
| Minimum Supply Voltage | 3V | |
| Package Type | CB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 40mV/A | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 5 | |
| Standards/Approvals | No | |
| Width | 13mm | |
| Series | ACS758xCB | |
| Height | 7mm | |
| Length | 10mm | |
| Response Time | 4μs | |
| Supply Current | 10mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Allegro Microsystems | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect | ||
Technology Analogue | ||
Mount Type Through Hole | ||
Magnetic Type Linear | ||
Minimum Supply Voltage 3V | ||
Package Type CB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 40mV/A | ||
Maximum Operating Temperature 150°C | ||
Pin Count 5 | ||
Standards/Approvals No | ||
Width 13mm | ||
Series ACS758xCB | ||
Height 7mm | ||
Length 10mm | ||
Response Time 4μs | ||
Supply Current 10mA | ||
Automotive Standard AEC-Q100 | ||
50A to 200A Integrated Current Sensor ICs, Allegro MicroSystems
Allegro Current sensor ICs in CA and CB packages
Conductor resistance of 100 μΩ typical for ultra low-power loss
Automotive grade options for harsh applications environments
3000 Vrms galvanic isolation
Hall Effect Current Sensors, Allegro MicroSystems
Related links
- Allegro Microsystems Through Hole Hall Effect Sensor 3 V 5.5V 5-Pin
- Allegro Microsystems Through Hole Hall Effect Sensor 3 V 5.5V 5-Pin
- Allegro Microsystems 1 Axis Surface Hall Effect Sensor 3 V 5.5V 5-Pin
- Allegro Microsystems ACS770LCB-100U-PFF-T PFF
- Allegro Microsystems Surface Hall Effect Sensor 3 V 5.5V 8-Pin
- Allegro Microsystems 1 Axis Surface Hall Effect Sensor 3 V 5.5V 16-Pin
- Allegro Microsystems Surface Hall Effect Sensor 2.4 V 5.5V 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 4.5 V 5.5V 3-Pin
