Allegro Microsystems Surface Hall Effect Sensor 4.5 V 5.5V, SOT-23, 3-Pin
- RS Stock No.:
- 753-2018
- Mfr. Part No.:
- A1326LLHLT-T
- Manufacturer:
- Allegro Microsystems
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€3.10
(exc. VAT)
€3.82
(inc. VAT)
Temporarily out of stock
- 936 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €1.55 | €3.10 |
| 10 - 18 | €1.25 | €2.50 |
| 20 - 48 | €1.085 | €2.17 |
| 50 - 98 | €0.925 | €1.85 |
| 100 + | €0.865 | €1.73 |
*price indicative
- RS Stock No.:
- 753-2018
- Mfr. Part No.:
- A1326LLHLT-T
- Manufacturer:
- Allegro Microsystems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allegro Microsystems | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect Sensors | |
| Technology | BiCMOS Chopper Stabilised | |
| Mount Type | Surface | |
| Magnetic Type | Linear | |
| Maximum Frequency Response | 17kHz | |
| Minimum Supply Voltage | 4.5V | |
| Package Type | SOT-23 | |
| Maximum Supply Voltage | 5.5V | |
| Sensitivity | 2.5mV/g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 950μm | |
| Width | 1.91mm | |
| Series | A132 | |
| Standards/Approvals | Pb Free | |
| Length | 2.98mm | |
| Automotive Standard | No | |
| Supply Current | 9mA | |
| Response Time | 32μs | |
| Select all | ||
|---|---|---|
Brand Allegro Microsystems | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect Sensors | ||
Technology BiCMOS Chopper Stabilised | ||
Mount Type Surface | ||
Magnetic Type Linear | ||
Maximum Frequency Response 17kHz | ||
Minimum Supply Voltage 4.5V | ||
Package Type SOT-23 | ||
Maximum Supply Voltage 5.5V | ||
Sensitivity 2.5mV/g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 950μm | ||
Width 1.91mm | ||
Series A132 | ||
Standards/Approvals Pb Free | ||
Length 2.98mm | ||
Automotive Standard No | ||
Supply Current 9mA | ||
Response Time 32μs | ||
A1324/5/6 Linear Hall Effect Sensor with Analogue Output, Allegra Microsystems
The Allegro A1324/5/6 linear Hall-effect sensor ICs provide a voltage output that is proportional to the applied magnetic field. Featuring a quiescent voltage output of 50% of the supply voltage and are pre-programmed to sensitivities of 5.0 mV/g, 3.125 mV/g, and 2.5 mV/g, respectively.
Each IC integrates a Hall element, temperature-compensating circuitry, a small-signal high-gain amplifier, a clamped low-impedance output stage, and a proprietary dynamic offset cancellation technique.
Available in a 3-pin ultra-mini SIP package, and a 3-pin surface mount SOT-23 package.
Temperature-stable quiescent output voltage and sensitivity
Output voltage proportional to magnetic flux density
Low-noise output increases accuracy
Precise recoverability after temperature cycling
Ratiometric rail-to-rail output
Wide ambient temperature range: –40°C to 150°C
Immune to mechanical stress
Solid-state reliability
Enhanced EMC performance for stringent automotive applications
Hall Effect Sensors, Allegro MicroSystems
Related links
- Allegro Microsystems Surface Hall Effect Sensor 4.5 V 5.5V 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 2.4 V 5.5V 3-Pin
- Allegro Microsystems 1 Axis Surface Hall Effect Sensor 4.5 V 5.5V SOT-23, 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 2.5 V 3.5V 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 3 V 24V 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 3.8 V 24V 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 3 V 5.5V 8-Pin
- Allegro Microsystems 1 Axis Through Hole Hall Effect Sensor 4.5 V 5.5V 3-Pin
