Allegro Microsystems Surface Hall Effect Sensor 3 V 5.5V, SOIC, 8-Pin
- RS Stock No.:
- 172-9263
- Mfr. Part No.:
- ACS711KLCTR-25AB-T
- Manufacturer:
- Allegro Microsystems
Subtotal (1 reel of 3000 units)*
€4,392.00
(exc. VAT)
€5,403.00
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €1.464 | €4,392.00 |
*price indicative
- RS Stock No.:
- 172-9263
- Mfr. Part No.:
- ACS711KLCTR-25AB-T
- Manufacturer:
- Allegro Microsystems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allegro Microsystems | |
| Sensor Type | Hall Effect | |
| Product Type | Hall Effect Sensor | |
| Technology | Analogue | |
| Mount Type | Surface | |
| Magnetic Type | Linear | |
| Minimum Supply Voltage | 3V | |
| Package Type | SOIC | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 55mV/A | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 3.9mm | |
| Series | ACS711 | |
| Height | 1.5mm | |
| Length | 4.9mm | |
| Automotive Standard | No | |
| Response Time | 4.6μs | |
| Supply Current | 4mA | |
| Select all | ||
|---|---|---|
Brand Allegro Microsystems | ||
Sensor Type Hall Effect | ||
Product Type Hall Effect Sensor | ||
Technology Analogue | ||
Mount Type Surface | ||
Magnetic Type Linear | ||
Minimum Supply Voltage 3V | ||
Package Type SOIC | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 55mV/A | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 3.9mm | ||
Series ACS711 | ||
Height 1.5mm | ||
Length 4.9mm | ||
Automotive Standard No | ||
Response Time 4.6μs | ||
Supply Current 4mA | ||
Up to 50A Integrated Current Sensor ICs, Allegro MicroSystems
Current sensing package with flip-chip technology
3000 Vrms galvanic isolation
High accuracy over temperature
Typical output error of 1%
Hall Effect Current Sensors, Allegro MicroSystems
Related links
- Allegro Microsystems Surface Hall Effect Sensor 3 V 5.5V 8-Pin
- Allegro Microsystems 1 Axis Surface Hall Effect Sensor 3 V 5.5V 16-Pin
- Allegro Microsystems Surface Hall Effect Sensor 2.4 V 5.5V 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 3 V 24V 3-Pin
- Allegro Microsystems 1 Axis Surface Hall Effect Sensor 3 V 5.5V 5-Pin
- Allegro Microsystems Surface Hall Effect Sensor 4.5 V 5.5V 3-Pin
- Allegro Microsystems Through Hole Hall Effect Sensor 3 V 5.5V 5-Pin
- Allegro Microsystems Through Hole Hall Effect Sensor 3 V 5.5V 5-Pin
