STMicroelectronics 3 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V, SPI, I2C, VFLGA, 14-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
225-0663
Mfr. Part No.:
LSM6DSO32XTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Sensor Type

Accelerometer

Product Type

Accelerometer & Gyroscope

Number of Axis

3

Technology

Digital

Mount Type

Surface

Interface Type

SPI, I2C

Minimum Supply Voltage

1.71V

Package Type

VFLGA

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Sensitivity

0.24mg/LSB

Pin Count

14

Maximum Operating Temperature

85°C

Width

3mm

Series

LSM6DSO32XTR

Height

830μm

Length

2.5mm

Standards/Approvals

No

Supply Current

550μA

Automotive Standard

No

The STMicroelectronics LSM6DSO32X is a system-in-package featuring a 3D digital accelerometer at 32 g and a 3D digital gyroscope, boosting power performance at 0.55 mA in high-performance mode and enabling always-on low-power features for an optimal motion experience in wearable, hard fall detection, navigation and asset tracking applications.

Power consumption: 0.55 mA in combo high-performance mode

“Always-on" experience with low power consumption for both accelerometer and gyroscope

Smart FIFO up to 9 Kbytes

Android compliant

Advanced pedometer, step detector and step counter

Significant Motion Detection, tilt detection

Standard interrupts: free-fall, wakeup, 6D/4D orientation, click and double-click

Programmable Finite State Machine: accelerometer, gyroscope and external sensors

Machine Learning Core

Embedded temperature sensor

842

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy