Silicon Labs 1 Axis Surface Hall Effect Sensor 1.71 V 5.5V, I2C, DFN-8

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
199-9839
Mfr. Part No.:
SI7210-B-10-IM2
Manufacturer:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Product Type

Hall Effect Sensor

Sensor Type

Hall Effect Sensors

Number of Axis

1

Technology

CMOS

Mount Type

Surface

Interface Type

I2C

Magnetic Type

High Precision

Maximum Frequency Response

20kHz

Minimum Supply Voltage

1.71V

Maximum Supply Voltage

5.5V

Package Type

DFN-8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

1.4mm

Height

1.15mm

Standards/Approvals

ESD HBM 2kV, CDM 500V

Series

Si7210

Length

2.9mm

Response Time

11μs

Automotive Standard

AEC-Q100

Supply Current

8.5mA

The Silicon Labs Si7210 series Hall effect magnetic sensors incorporates a chopper-stabilized Hall element with a low-noise analogue amplifier, I2C interface, 13-bit analogue-to-digital converter. It includes digital signal processing to provide EXACT satisfaction for temperature and offset drift.

High-precision 13-bit signal path

It gives an output bandwidth up to 20kHz

Wide 1.7 to 5.5 V power supply voltage

Temperature sensor data also available by I2°C

Low 50nA sleep mode current consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy