Silicon Labs 1 Axis Surface Hall Effect Sensor 1.71 V 5.5V, I2C, DFN-8
- RS Stock No.:
- 199-9841
- Mfr. Part No.:
- SI7210-B-12-IM2
- Manufacturer:
- Silicon Labs
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 199-9841
- Mfr. Part No.:
- SI7210-B-12-IM2
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect Sensors | |
| Number of Axis | 1 | |
| Technology | CMOS | |
| Mount Type | Surface | |
| Interface Type | I2C | |
| Magnetic Type | High Precision | |
| Maximum Frequency Response | 20kHz | |
| Minimum Supply Voltage | 1.71V | |
| Package Type | DFN-8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | Si7210 | |
| Height | 1.15mm | |
| Width | 1.4mm | |
| Standards/Approvals | ESD CDM 500V, ESD HBM 2kV | |
| Length | 2.9mm | |
| Response Time | 11μs | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 8.5mA | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect Sensors | ||
Number of Axis 1 | ||
Technology CMOS | ||
Mount Type Surface | ||
Interface Type I2C | ||
Magnetic Type High Precision | ||
Maximum Frequency Response 20kHz | ||
Minimum Supply Voltage 1.71V | ||
Package Type DFN-8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series Si7210 | ||
Height 1.15mm | ||
Width 1.4mm | ||
Standards/Approvals ESD CDM 500V, ESD HBM 2kV | ||
Length 2.9mm | ||
Response Time 11μs | ||
Automotive Standard AEC-Q100 | ||
Supply Current 8.5mA | ||
The Silicon Labs Si7210 series Hall effect magnetic sensors incorporates a chopper-stabilized Hall element with a low-noise analogue amplifier, I2C interface, 13-bit analogue-to-digital converter. It includes digital signal processing to provide EXACT satisfaction for temperature and offset drift.
High-precision 13-bit signal path
It gives an output bandwidth up to 20kHz
Wide 1.7 to 5.5 V power supply voltage
Temperature sensor data also available by I2°C
Low 50nA sleep mode current consumption
Related links
- Silicon Labs 1 Axis Surface Hall Effect Sensor 1.71 V 5.5V DFN-8
- Silicon Labs 1 Axis Surface Magnetic Position & Temperature Sensor 1.71 V 5.5V DFN-8, 5-Pin
- Silicon Labs Surface Hall Effect Sensor 1.7 V 5.5V DFN-8, 5-Pin
- Silicon Labs Surface Hall Effect Sensor, DFN-8
- Silicon Labs 1 Axis Surface Hall Effect Sensor 1.71 V 5.5V 3-Pin
- Silicon Labs 1 Axis Surface Switch/Latch Hall Effect Magnetic Position Sensor 1.71 V 5.5V 3-Pin
- Silicon Labs Surface Hall Effect Sensor 1.7 V 5.5V SOT-23, 5-Pin
- Silicon Labs 1 Axis Surface Magnetic Position Sensor 1.71 V 5.5V 3-Pin
