STMicroelectronics 3 Axis Surface Sensor 2.1 V 3.6V, SPI, LGA-14, 14-Pin

Get a bulk buy discount

Add 5 more to save €9.35

View bulk pricing options

Subtotal (1 unit)*

€20.84

(exc. VAT)

€25.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€20.84-
5 - 9€18.97€9.35
10 - 24€18.35€24.90
25 - 49€17.51€83.25
50 +€17.09€187.50

*price indicative

Packaging Options:
RS Stock No.:
201-0404
Mfr. Part No.:
IIS3DWBTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Sensor

Sensor Type

SIL CL 1

Number of Axis

3

Technology

Digital

Mount Type

Surface

Interface Type

SPI

Maximum Frequency Response

6.3kHz

Minimum Frequency Response

0Hz

Minimum Supply Voltage

2.1V

Package Type

LGA-14

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Sensitivity

0.061mg/LSB

Pin Count

14

Maximum Operating Temperature

105°C

Series

IIS3DWB

Standards/Approvals

ECOPACK, RoHS, GREEN

Height

830μm

Width

3mm

Length

2.5mm

Response Time

10ms

Automotive Standard

No

Supply Current

1.1mA

IIS3DWBTR - Ultra-wide bandwidth, low-noise, 3-axis digital vibration sensor


The STMicroelectronics 3-axis digital vibration sensor with low noise over an ultra-wide bandwidth. It has flat frequency range. It has high performance delivered at low power consumption together with the digital output and the embedded digital features like the FIFO. It used selectable full-scale acceleration range of ±2/±4/±8/±16g and it is capable of measuring acceleration with a bandwidth up to 6 kHz with an output data rate of 26.7 kHz.

Supply voltage is 2.1 V to 3.6 V

Low-pass or high-pass filter with selectable cut-off frequency

Embedded self-test

SPI serial interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy