Infineon Surface Hall Effect Sensor -0.3 V 3.5V, I2C, TSOP-6, 6-Pin
- RS Stock No.:
- 218-6372
- Mfr. Part No.:
- TLI493DA2B6HTSA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€1,569.00
(exc. VAT)
€1,929.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.523 | €1,569.00 |
*price indicative
- RS Stock No.:
- 218-6372
- Mfr. Part No.:
- TLI493DA2B6HTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect | |
| Technology | Digital | |
| Mount Type | Surface | |
| Interface Type | I2C | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 3.5V | |
| Package Type | TSOP-6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 6 | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Height | 1.1mm | |
| Length | 2.9mm | |
| Series | TLI493D-A2B6 | |
| Automotive Standard | No | |
| Supply Current | 3.4mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect | ||
Technology Digital | ||
Mount Type Surface | ||
Interface Type I2C | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 3.5V | ||
Package Type TSOP-6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Pin Count 6 | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Height 1.1mm | ||
Length 2.9mm | ||
Series TLI493D-A2B6 | ||
Automotive Standard No | ||
Supply Current 3.4mA | ||
Infineon TLI493D-A2B6 Series Hall Effect Sensor, 3.5V Maximum Supply Voltage, 3.4mA Supply Current - TLI493DA2B6HTSA1
This Hall effect sensor provides a Compact digital magnetic sensing solution for electronic assemblies, communicating via an I2C Interface and designed for surface mounting in small‑footprint applications. It operates across a wide ambient temperature range and is intended for low‑power measurement tasks on densely populated PCBs.
Features and Benefits:
• Low supply current reduces power draw during continuous operation
• Operates from supply voltages up to 3.5 V enabling low‑voltage systems
• Six‑pin TSOP‑6 package simplifies PCB placement and soldering
• Wide temperature tolerance supports high‑temperature working conditions
• Digital Interface allows direct integration with microcontrollers
• Operates from supply voltages up to 3.5 V enabling low‑voltage systems
• Six‑pin TSOP‑6 package simplifies PCB placement and soldering
• Wide temperature tolerance supports high‑temperature working conditions
• Digital Interface allows direct integration with microcontrollers
Applications
• Suitable for magnet position sensing in Compact electronics
• Ideal for battery‑powered devices requiring low‑power sensing
• Used with microcontrollers for magnetic field measurement tasks
• Can be used for PCB‑mounted proximity detection systems
• Ideal for battery‑powered devices requiring low‑power sensing
• Used with microcontrollers for magnetic field measurement tasks
• Can be used for PCB‑mounted proximity detection systems
What pin count should I allow on the PCB footprint?
The device requires a six‑pin footprint to match its TSOP‑6 package.
What is the expected current draw in normal operation?
The typical supply current is 3.4 mA during Active operation.
What supply voltage range must the power rail support?
The maximum allowable supply voltage is 3.5 V and the input lower limit reaches below ground to −0.3 V.
How tolerant is the device to environmental temperature extremes?
It is rated to function across a minimum of −40 °C up to a maximum of 125 °C.
What Interface protocol is available for system communication?
Communication is provided via an I2C digital interface.
Related links
- Infineon Surface Hall Effect Sensor -0.3 V 3.5V TSOP-6, 6-Pin
- Infineon Surface Hall Effect Sensor 2.8 V 3.5V TSOP, 6-Pin
- Infineon 3 Axis Surface Hall Effect Sensor 2.8 V 3.5V TSOP, 6-Pin
- Infineon Surface Hall Effect Sensor 2.7 V 26V 6-Pin
- Infineon 3 Axis Absolute Orientation Sensor 2.8 V 3.5V PG-TSOP-6-6-5, 6-Pin
- Infineon 3 Axis Surface Hall Effect Sensor 2.8 V 24V TSOP, 6-Pin
- Infineon 3 Axis Surface Position Sensor 2.8 V 3.5V TSOP, 6-Pin
- Infineon 3 Axis Surface Hall Effect Sensor 2.8 V 3.5V SSOP-14, 5-Pin
