Infineon 2 Axis Surface Inclinometer 3 V 5.5V, SPI, DSO, 8-Pin
- RS Stock No.:
- 223-8633
- Mfr. Part No.:
- TLI5012BE1000XUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€4,890.00
(exc. VAT)
€6,015.00
(inc. VAT)
In Stock
- Plus 2,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.956 | €4,890.00 |
*price indicative
- RS Stock No.:
- 223-8633
- Mfr. Part No.:
- TLI5012BE1000XUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Inclinometer | |
| Sensor Type | Hall Effect | |
| Number of Axis | 2 | |
| Technology | Digital | |
| Mount Type | Surface | |
| Interface Type | SPI | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | DSO | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Height | 1.75mm | |
| Width | 4.82mm | |
| Length | 5.02mm | |
| Series | TLI5012B E1000 | |
| Supply Current | 14mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Inclinometer | ||
Sensor Type Hall Effect | ||
Number of Axis 2 | ||
Technology Digital | ||
Mount Type Surface | ||
Interface Type SPI | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Package Type DSO | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Height 1.75mm | ||
Width 4.82mm | ||
Length 5.02mm | ||
Series TLI5012B E1000 | ||
Supply Current 14mA | ||
Automotive Standard No | ||
Infineon TLI5012B E1000 Series Inclinometer, 2 Axis, 3-5.5V Supply Voltage - TLI5012BE1000XUMA1
This inclinometer provides digital two-axis tilt measurement for embedded systems, offering a Compact surface-mount solution with an SPI interface. Designed for applications requiring precise angular sensing, it operates across a wide temperature range and draws modest supply current while communicating over a standard serial peripheral interface.
Features and Benefits:
• 2-axis Hall-effect sensing for simultaneous dual-plane measurement
• SPI Interface supports fast digital data readout
• Operates from 3V to 5.5V for flexible power arrangements
• 14mA supply current for reduced power consumption
• RoHS-compliant construction for restricted-substance adherence
• Wide ambient range from -40°C to 105°C for harsh environments
• SPI Interface supports fast digital data readout
• Operates from 3V to 5.5V for flexible power arrangements
• 14mA supply current for reduced power consumption
• RoHS-compliant construction for restricted-substance adherence
• Wide ambient range from -40°C to 105°C for harsh environments
Applications
• Suitable for industrial tilt monitoring systems requiring digital output
• Ideal for battery-powered devices needing low-power tilt sensing
• Used with motor-control units requiring angle feedback via SPI
• Can be used for orientation detection in portable instrumentation
• Suitable for retrofit designs needing a Compact surface-mount sensor
• Ideal for battery-powered devices needing low-power tilt sensing
• Used with motor-control units requiring angle feedback via SPI
• Can be used for orientation detection in portable instrumentation
• Suitable for retrofit designs needing a Compact surface-mount sensor
What package and pin count should designers account for on the PCB?
The device is supplied in a DSO package with eight pins to route SPI, power and ground connections.
Which sensing technology underpins the angle measurement?
It uses a Hall-effect sensor array to produce digital angular information across two axes.
What are the limits for the supply voltage when integrating it?
The acceptable supply range spans from 3V up to a maximum of 5.5V.
How does the sensor perform in extreme temperature conditions?
It is specified to operate continuously between -40°C and 105°C.
Are there any standards-related attributes relevant to manufacturing?
The unit is declared RoHS compliant, indicating adherence to restricted-substance requirements.
Related links
- Infineon 2 Axis Surface Inclinometer 3 V 5.5V DSO, 8-Pin
- Infineon 2 Axis Surface Inclinometer 3 V 5.5V DSO, 8-Pin
- Infineon 2 Axis Surface Motion Sensor 3 V 5.5V DSO, 8-Pin
- Infineon 2 Axis Surface Angle Sensor 3 V 5.5V 8-Pin
- Murata 1 Axis Surface Inclinometer 3 V 3.6V Surface Mount, 12-Pin
- Murata 3 Axis Surface Inclinometer 3 V 3.6V Surface Mount, 12-Pin
- Melexis 3 Axis Surface Position Sensor 4.5 V 5.5V SOIC, 8-Pin
- Infineon 3 Axis PCB Sensor 2.8 V 5.5V PG-VSON-8, 8-Pin
