ams OSRAM Surface Position Sensor 3.3 V 5V, UART, SOIC, 8-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
232-9675
Mfr. Part No.:
AS5116-HSOM
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Sensor Type

Position Sensor

Product Type

Position Sensor

Technology

Analogue

Mount Type

Surface

Interface Type

UART

Magnetic Type

High Precision

Minimum Supply Voltage

3.3V

Package Type

SOIC

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Pin Count

8

Maximum Operating Temperature

150°C

Series

AS5116

Height

1.75mm

Width

6mm

Standards/Approvals

No

Length

4.9mm

Automotive Standard

AEC-Q100

Supply Current

17mA

COO (Country of Origin):
AT
The ams AS5116 series is a contactless magnetic position sensor for accurate angular measurement over a full mechanical turn of 360°. Based on the Hall sensor technology, this device has a robust architecture that measures the orthogonal component of the flux density, over a full-turn rotation. To measure the angle, only a simple two-pole magnet rotating over the centre of the package is required. The magnet can be placed above or below the device.

Contactless angle measurement

Low output noise

Low inherent INL

Magnetic stray field immunity overachieves ISO 11452-8

Developed according to ISO26262

Fully differential buffered sine and cosine output signals

AEC-Q100, grade 0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy