ams OSRAM Surface Position Sensor 3.3 V 5V, SSOP-16, 16-Pin

Subtotal (1 pack of 2 units)*

€4.71

(exc. VAT)

€5.79

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,828 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
2 +€2.355€4.71

*price indicative

Packaging Options:
RS Stock No.:
210-2985
Mfr. Part No.:
AS5115-HSST
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Sensor Type

Magnetic Rotary Encoder

Product Type

Position Sensor

Technology

Analogue

Mount Type

Surface

Minimum Supply Voltage

3.3V

Package Type

SSOP-16

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Pin Count

16

Maximum Operating Temperature

150°C

Height

1.99mm

Length

6.5mm

Series

AS5115

Width

8.2mm

Standards/Approvals

No

Supply Current

100mA

Automotive Standard

AEC-Q100

COO (Country of Origin):
AT
The AMS AG contactless rotary encoder sensor for accurate angular measurement over a full turn of 360° and over an extended ambient temperature range of -40°C to 150°C.

Surface mounting style

External Magnet actuator type

Buffered sine and cosine output signals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy