ams OSRAM Surface Position Sensor 4.5 V 5.5V, Serial, TSSOP, 20-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
232-9688
Mfr. Part No.:
AS5311-ATST
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

Position Sensor

Sensor Type

Position Sensor

Technology

Hall Effect

Mount Type

Surface

Interface Type

Serial

Minimum Supply Voltage

4.5V

Package Type

TSSOP

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Pin Count

20

Maximum Operating Temperature

125°C

Height

1.2mm

Length

6.5mm

Width

6.4mm

Series

AS5311

Standards/Approvals

No

Automotive Standard

No

Supply Current

16mA

COO (Country of Origin):
AT
The ams AS5311 series is an incremental position sensor for linear and rotary off-axis applications based on contactless magnetic sensor technology. To measure position and motion a multi-pole magnet strip or ring has to be used. There are 4096 pulses per 2.0 mm pole pair length on the standardized quadrature output interface with an index pulse with a maximum speed of 650mm/s.

Contactless motion and position sensing

High speed measurement

Immune to external magnetic stray fields

Highest reliability and durability in harsh environments

Control of high speed movements

Lower material cost

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy