Microchip Surface Position Sensor 4.5 V 5.5V, TSSOP, 14-Pin
- RS Stock No.:
- 274-4635
- Mfr. Part No.:
- LX34070-H/ST
- Manufacturer:
- Microchip
Subtotal (1 tube of 96 units)*
€89.86
(exc. VAT)
€110.50
(inc. VAT)
Limited stock
- 384 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 96 + | €0.936 | €89.86 |
*price indicative
- RS Stock No.:
- 274-4635
- Mfr. Part No.:
- LX34070-H/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Position Sensor | |
| Sensor Type | Position Sensor | |
| Technology | Digital | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 4.5V | |
| Package Type | TSSOP | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 14 | |
| Series | LX | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Position Sensor | ||
Sensor Type Position Sensor | ||
Technology Digital | ||
Mount Type Surface | ||
Minimum Supply Voltage 4.5V | ||
Package Type TSSOP | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 14 | ||
Series LX | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
The Microchip Inductive position sensor IC for high-speed and noise-immune automotive and industrial application and extremely flexible for other applications. The two output signals that represent the absolute position can be configured as single ended for reduced pin count or differential to maximize noise immunity in remote applications.
Higher accuracy
Power supply and ground loss detection
Related links
- Microchip Surface Position Sensor 4.5 V 5.5V 14-Pin
- ams OSRAM Surface Position Sensor 4.5 V 5.5V TSSOP, 20-Pin
- ams OSRAM Surface Position Sensor 4.5 V 5.5V TSSOP, 20-Pin
- ams OSRAM 1 Axis Surface Position Sensor 3 V 5.5V SPI 14-Pin
- Melexis Surface Position Sensor 4.5 V 5.5V PWM SOIC, 8-Pin
- Infineon 1 Axis Surface Position Sensor 4.5 V 5.5V PG-TDSO-8-1, 8-Pin
- Melexis 3 Axis Surface Position Sensor 4.5 V 5.5V SOIC, 8-Pin
- Melexis 3 Axis Surface Position Sensor 4.5 V 5.5V SOIC, 8-Pin
