ams OSRAM Surface Position Sensor 4.5 V 5.5V, Serial, TSSOP, 20-Pin
- RS Stock No.:
- 232-9689
- Mfr. Part No.:
- AS5311-ATST
- Manufacturer:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.06
(exc. VAT)
€14.83
(inc. VAT)
Last RS stock
- Final 237 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 49 | €12.06 |
| 50 - 99 | €9.23 |
| 100 - 249 | €7.94 |
| 250 - 499 | €7.67 |
| 500 + | €6.76 |
*price indicative
- RS Stock No.:
- 232-9689
- Mfr. Part No.:
- AS5311-ATST
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Position Sensor | |
| Sensor Type | Position Sensor | |
| Technology | Hall Effect | |
| Mount Type | Surface | |
| Interface Type | Serial | |
| Minimum Supply Voltage | 4.5V | |
| Package Type | TSSOP | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 20 | |
| Standards/Approvals | No | |
| Height | 1.2mm | |
| Width | 6.4mm | |
| Length | 6.5mm | |
| Series | AS5311 | |
| Supply Current | 16mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Position Sensor | ||
Sensor Type Position Sensor | ||
Technology Hall Effect | ||
Mount Type Surface | ||
Interface Type Serial | ||
Minimum Supply Voltage 4.5V | ||
Package Type TSSOP | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Pin Count 20 | ||
Standards/Approvals No | ||
Height 1.2mm | ||
Width 6.4mm | ||
Length 6.5mm | ||
Series AS5311 | ||
Supply Current 16mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- AT
The ams AS5311 series is an incremental position sensor for linear and rotary off-axis applications based on contactless magnetic sensor technology. To measure position and motion a multi-pole magnet strip or ring has to be used. There are 4096 pulses per 2.0 mm pole pair length on the standardized quadrature output interface with an index pulse with a maximum speed of 650mm/s.
Contactless motion and position sensing
High speed measurement
Immune to external magnetic stray fields
Highest reliability and durability in harsh environments
Control of high speed movements
Lower material cost
Related links
- ams OSRAM Surface Position Sensor 4.5 V 5.5V TSSOP, 20-Pin
- ams OSRAM Surface Position Sensor 4.5 V 5.5V TSSOP, 20-Pin
- ams OSRAM Surface Hall Effect Sensor 4.5 V 5.5V TSSOP, 20-Pin
- ams OSRAM 1 Axis Surface Position Sensor 3 V 5.5V SPI 14-Pin
- Microchip Surface Position Sensor 4.5 V 5.5V 14-Pin
- ams OSRAM Surface Hall Effect Sensor 4.5 V 5.5V SOIC, 8-Pin
- Melexis Surface Position Sensor 4.5 V 5.5V PWM SOIC, 8-Pin
- Infineon 1 Axis Surface Position Sensor 4.5 V 5.5V PG-TDSO-8-1, 8-Pin
