STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V, SPI, LGA, 16-Pin
- RS Stock No.:
- 190-8462
- Mfr. Part No.:
- LIS3DHHTR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-8462
- Mfr. Part No.:
- LIS3DHHTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sensor Type | Accelerometer | |
| Product Type | Accelerometer | |
| Number of Axis | 3 | |
| Technology | Digital | |
| Mount Type | Surface | |
| Interface Type | SPI | |
| Maximum Frequency Response | 440Hz | |
| Minimum Frequency Response | 235Hz | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | LGA | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 0.08mg/digit | |
| Pin Count | 16 | |
| Maximum Operating Temperature | 85°C | |
| Series | LIS3DHH | |
| Standards/Approvals | No | |
| Height | 1.7mm | |
| Width | 5mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Supply Current | 5mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sensor Type Accelerometer | ||
Product Type Accelerometer | ||
Number of Axis 3 | ||
Technology Digital | ||
Mount Type Surface | ||
Interface Type SPI | ||
Maximum Frequency Response 440Hz | ||
Minimum Frequency Response 235Hz | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 3.6V | ||
Package Type LGA | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 0.08mg/digit | ||
Pin Count 16 | ||
Maximum Operating Temperature 85°C | ||
Series LIS3DHH | ||
Standards/Approvals No | ||
Height 1.7mm | ||
Width 5mm | ||
Length 5mm | ||
Automotive Standard No | ||
Supply Current 5mA | ||
Features:
- 3-axis, ±2.5 g full-scale
- Ultra-low noise performance: 45 μg/√Hz
- Excellent stability over temperature (<0.4 mg/°C) and time
- 16-bit data output
- SPI 4-wire digital output interface
- Embedded temperature sensor
- 12-bit temperature data output
- Embedded FIFO (depth 32 levels)
- High shock survivability
- Extended operating temperature range (-40 °C to +85 °C)
- ECOPACK®, RoHS and Green compliant
Description:
The LIS3DHH is an ultra-high-resolution and low noise three-axis linear accelerometer.
The LIS3DHH has a full scale of 2.5 g and is capable of providing the measured accelerations to the application through an SPI 4-wire digital interface.
The sensing element is manufactured using a dedicated micromachining process developed by STMicroelectronics to produce inertial sensors and actuators on silicon wafers.
The IC interface is manufactured using a CMOS process that allows a high level of integration to design a dedicated circuit which is trimmed to better match the characteristics of the sensing element.
The LIS3DHH is available in a high-performance (low-stress) ceramic cavity land grid array (CC LGA) package and can operate within a temperature range of -40 °C to +85 °C.
Related links
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 16-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 16-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V LGA, 16-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 14-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V SPI 14-Pin
- STMicroelectronics 3 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V I2C 14-Pin
- InvenSense 6 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V I2C 16-Pin
