Infineon Surface Hall Effect Sensor 4.5 V 5.5V, SPC, TDSO, 8-Pin

Subtotal (1 reel of 2500 units)*

€5,160.00

(exc. VAT)

€6,347.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€2.064€5,160.00

*price indicative

RS Stock No.:
236-3687
Mfr. Part No.:
TLE4999C8XUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Sensor Type

Hall Effect

Product Type

Hall Effect Sensor

Technology

Digital

Mount Type

Surface

Interface Type

SPC

Minimum Supply Voltage

4.5V

Package Type

TDSO

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Pin Count

8

Width

4.02mm

Length

5.17mm

Standards/Approvals

No

Height

1.2mm

Series

TLE4999

Supply Current

4mA

Automotive Standard

AEC-Q100

The Infineon XENSIV is a dual channel linear hall sensor with a bus-capable digital SPC interface. Both channels are integrated on one die in the chip. The highly accurate measurement channels can be used for a plausibility check on system level. This enables a high diagnostic coverage.

Operating automotive temperature range -40°C to 125°C

Digital temperature and stress compensation

Reverse-polarity and over voltage protection for VDD, GND and OUT pins

Main and sub channel programmable independently in EEPROM

Multipoint calibration up to 9 points

Frameholder mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy