Melexis 3 Axis Surface Position Sensor 4.5 V 5.5V, SPI, SOIC, 8-Pin
- RS Stock No.:
- 237-7648
- Mfr. Part No.:
- MLX90316KDC-BDG-100-RE
- Manufacturer:
- Melexis
Subtotal (1 reel of 3000 units)*
€10,998.00
(exc. VAT)
€13,527.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €3.666 | €10,998.00 |
*price indicative
- RS Stock No.:
- 237-7648
- Mfr. Part No.:
- MLX90316KDC-BDG-100-RE
- Manufacturer:
- Melexis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Melexis | |
| Product Type | Position Sensor | |
| Sensor Type | Position Sensor | |
| Number of Axis | 3 | |
| Technology | Hall Effect | |
| Mount Type | Surface | |
| Interface Type | SPI | |
| Magnetic Type | Monolithic | |
| Minimum Supply Voltage | 4.5V | |
| Package Type | SOIC | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 8 | |
| Height | 1.52mm | |
| Width | 3.81mm | |
| Length | 4.8mm | |
| Standards/Approvals | RoHS | |
| Series | MLX90316 | |
| Response Time | 400μs | |
| Automotive Standard | No | |
| Supply Current | 13.5mA | |
| Select all | ||
|---|---|---|
Brand Melexis | ||
Product Type Position Sensor | ||
Sensor Type Position Sensor | ||
Number of Axis 3 | ||
Technology Hall Effect | ||
Mount Type Surface | ||
Interface Type SPI | ||
Magnetic Type Monolithic | ||
Minimum Supply Voltage 4.5V | ||
Package Type SOIC | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Pin Count 8 | ||
Height 1.52mm | ||
Width 3.81mm | ||
Length 4.8mm | ||
Standards/Approvals RoHS | ||
Series MLX90316 | ||
Response Time 400μs | ||
Automotive Standard No | ||
Supply Current 13.5mA | ||
- COO (Country of Origin):
- MY
The Melexis position sensor IC providing the absolute angular position of a small dipole magnet rotating above the device surface. This monolithic device senses, in a contactless fashion, the horizontal component of the applied magnetic flux density. This unique sensing principle applied to a rotary position sensor results into an impressive robustness of the angular position over the mechanical (air gap, off-axis) tolerances. The output transfer characteristic is fully programmable to match any specific requirement through end-of-line calibration. The Melexis programming unit PTC-04 communicates and calibrates the device exclusively through the connector terminals.
Absolute rotary position sensor IC
Simple & robust magnetic design
Programmable angular range up to 360 degrees
Programmable linear transfer characteristic
Selectable analog (ratio metric), PWM, serial protocol
10 bit angular thermal accuracy
40 bit ID number
Single die – SOIC-8 package RoHS compliant
Related links
- Melexis 3 Axis Surface Position Sensor 4.5 V 5.5V SOIC, 8-Pin
- Melexis Surface Position Sensor 4.5 V 5.5V PWM SOIC, 8-Pin
- Melexis 3 Axis Surface Position Sensor 4.5 V 5.5V SOIC, 8-Pin
- Infineon 1 Axis Surface Position Sensor 4.5 V 5.5V PG-TDSO-8-1, 8-Pin
- Infineon 1 Axis Surface Position Sensor 4.5 V 26V PG-TDSO-8-1, 8-Pin
- ams OSRAM Surface Position Sensor 4.5 V 5.5V TSSOP, 20-Pin
- Microchip Surface Position Sensor 4.5 V 5.5V 14-Pin
- ams OSRAM Surface Position Sensor 4.5 V 5.5V TSSOP, 20-Pin
