TE Connectivity 3-Axis Surface Mount Accelerometer
- RS Stock No.:
- 239-1715
- Mfr. Part No.:
- 20011422-00
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 239-1715
- Mfr. Part No.:
- 20011422-00
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sensor Type | Accelerometer | |
| Number of Axis | 3 | |
| Technology | Accelerometer | |
| Mounting Type | Surface Mount | |
| Maximum Frequency Response | 15000Hz | |
| Minimum Frequency Response | 2Hz | |
| Sensitivity | 50mV/g | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sensor Type Accelerometer | ||
Number of Axis 3 | ||
Technology Accelerometer | ||
Mounting Type Surface Mount | ||
Maximum Frequency Response 15000Hz | ||
Minimum Frequency Response 2Hz | ||
Sensitivity 50mV/g | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
The TE Connectivity Motion Sensor IC is a low cost, triaxial board mountable accelerometer designed for embedded condition monitoring and preventive maintenance applications. The piezoelectric (PE) accelerometer is available in ranges from ±25g to ±2000g and features a flat frequency response up to >15kHz in all three axes. The model 830M1 accelerometer three independent stable piezo ceramic crystals in shear mode with low power electronics, sealed in a fully hermetic LCC package.
Wide Bandwidth to 15,000Hz
Superior Resolution to MEMS Devices
Circuit Board Mountable, Reflow Solderable
Low Cost, Superior Value
Superior Resolution to MEMS Devices
Circuit Board Mountable, Reflow Solderable
Low Cost, Superior Value
Related links
- TE Connectivity 3 Axis Surface Accelerometer 1.5 V 5.5V 12-Pin
- InvenSense 6-Axis Surface Mount Accelerometer & Gyroscope I2C 14-Pin
- Murata 3 Axis Surface High Performance Accelerometer 3 V 3.6V Surface Mount, 12-Pin
- STMicroelectronics 3-Axis Surface Mount Sensor 16-Pin
- Analog Devices 3-Axis Surface Mount Sensor SPI, 14-Pin
- Bosch Sensortec 3-Axis Surface Mount Sensor I2C 12-Pin
- STMicroelectronics 3-Axis Surface Mount Sensor I2C 16-Pin
- Murata 3-Axis Surface Mount Sensor SPI, 24-Pin
