Murata 3-Axis Surface Mount Sensor, SOIC, SPI, 24-Pin
- RS Stock No.:
- 903-9947
- Mfr. Part No.:
- SCC2230-E02
- Manufacturer:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 903-9947
- Mfr. Part No.:
- SCC2230-E02
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Sensor Type | Accelerometer, Gyroscope | |
| Number of Axis | 3 | |
| Technology | Digital | |
| Mounting Type | Surface Mount | |
| Interface Type | SPI | |
| Maximum Frequency Response | 8MHz | |
| Minimum Frequency Response | 0.1MHz | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Package Type | SOIC | |
| Sensitivity | 5886LSB/g | |
| Pin Count | 24 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Sensor Type Accelerometer, Gyroscope | ||
Number of Axis 3 | ||
Technology Digital | ||
Mounting Type Surface Mount | ||
Interface Type SPI | ||
Maximum Frequency Response 8MHz | ||
Minimum Frequency Response 0.1MHz | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 3 V | ||
Package Type SOIC | ||
Sensitivity 5886LSB/g | ||
Pin Count 24 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- FI
Gyroscope & Accelorometer ICs, Murata
The SCC2000 family of devices from Murata are combined gyroscope sensors and accelerometers. They are designed for applications which require high stability in harsh environments.
SCC2000 gyro sensors are available in single axis X or Z axis gyroscope and 3 axis accelerometer. Therefore they can detect acceleration and angular rate in all 3 sensing axis directions. They also feature an SPI digital interface and an extensive range of self-diagnostics features.
Suitable applications include; IMUs in harsh environments, machine control systems, hill start assist and navigation systems.
Gyroscopes, Murata
Related links
- Murata 3 Axis Surface Sensor 3 V 3.6V SMD, 24-Pin
- STMicroelectronics 3-Axis Surface Mount Sensor Serial-3 Wire Serial-I2C 24-Pin
- Murata 3 Axis Surface Accelerometer & Gyroscope 3 V 3.6V SOIC, 32-Pin
- STMicroelectronics 3 Axis Surface Absolute Orientation Sensor 1.9 V 3.6V Serial-I2C 24-Pin
- Murata 3 Axis Surface Sensor 3 V 3.6V DFL, 12-Pin
- Murata 3 Axis Surface Inclinometer 3 V 3.6V Surface Mount, 12-Pin
- Murata 3 Axis Surface High Performance Accelerometer 3 V 3.6V Surface Mount, 12-Pin
- STMicroelectronics 3 Axis Surface Sensor 2.4 V 3.6V QFPN, 24-Pin
