DiodesZetex Through Hole Hall Effect Sensor 2.7 V 27V, SIP-3, 3-Pin

Subtotal (1 reel of 1000 units)*

€251.00

(exc. VAT)

€309.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.251€251.00

*price indicative

RS Stock No.:
244-1853
Mfr. Part No.:
AH3271Q-P-B
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Sensor Type

Hall Effect Sensors

Product Type

Hall Effect Sensor

Mount Type

Through Hole

Magnetic Type

Latch

Minimum Supply Voltage

2.7V

Package Type

SIP-3

Maximum Supply Voltage

27V

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

150°C

Length

4.1mm

Standards/Approvals

RoHS

Width

3mm

Series

AH3271Q

Supply Current

3.3mA

Automotive Standard

AEC-Q100

The DiodesZetex two wire automotive hall effect unipolar or latch switch is high voltage, high sensitivity with automotive compliant AEC-Q100 qualification, designed for position and proximity sensing in automotive applications, such as seat and seatbelt buckle, transmission actuator, gear position, wiper, door or trunk closure, etc.

Wide supply voltage operation

Temperature coefficient 1100ppm/°C

Battery polarity reverse connection protection

Transient spike voltage protection

Over temperature shut down and auto restart

UVLO Protection

Temperature range is -40°C to +150°C

Halogen and antimony free green device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy