Infineon 3 Axis Surface Hall Effect Sensor 2.8 V 3.5V, I2C, SSOP-14, 5-Pin
- RS Stock No.:
- 258-4174
- Mfr. Part No.:
- TLI493DW2BWA0XTSA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 258-4174
- Mfr. Part No.:
- TLI493DW2BWA0XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Sensor Type | Hall Effect | |
| Product Type | Hall Effect Sensor | |
| Number of Axis | 3 | |
| Mount Type | Surface | |
| Interface Type | I2C | |
| Maximum Frequency Response | 1000kHz | |
| Minimum Frequency Response | 400kHz | |
| Minimum Supply Voltage | 2.8V | |
| Package Type | SSOP-14 | |
| Maximum Supply Voltage | 3.5V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 125°C | |
| Width | 930μm | |
| Length | 1.13mm | |
| Height | 590μm | |
| Standards/Approvals | IPC/JEDEC J-STD-020, RoHS | |
| Automotive Standard | No | |
| Supply Current | 7nA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Sensor Type Hall Effect | ||
Product Type Hall Effect Sensor | ||
Number of Axis 3 | ||
Mount Type Surface | ||
Interface Type I2C | ||
Maximum Frequency Response 1000kHz | ||
Minimum Frequency Response 400kHz | ||
Minimum Supply Voltage 2.8V | ||
Package Type SSOP-14 | ||
Maximum Supply Voltage 3.5V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 5 | ||
Maximum Operating Temperature 125°C | ||
Width 930μm | ||
Length 1.13mm | ||
Height 590μm | ||
Standards/Approvals IPC/JEDEC J-STD-020, RoHS | ||
Automotive Standard No | ||
Supply Current 7nA | ||
The Infineon XENSIV is the device for industrial and consumer applications, the low power 3D hall sensor with I2C interface. It uses our latest 3D Hall generation and is housed in an extremely small wafer-level package. With an 87 percent smaller footprint and 46 percent less height than previous comparable products, the sensor paves the way for new design options. Due to the small WLB-5 package and the low current consumption of 7 nA in power-down mode, the magnetic sensor is also suitable for use in applications that previously used resistor-based or optical solutions.
Power down mode with 7 nA (typ.) power consumption
Variable update frequencies and power modes
Triggering by external microcontroller possible via I2C protocol
X-Y angular measurement mode
Interrupt signal to indicate a valid measurement to the microcontroller
Pb-free (RoHS compliant) and halogen free package
Related links
- Infineon 3 Axis Surface Hall Effect Sensor 2.8 V 3.5V SSOP-14, 5-Pin
- Infineon 3 Axis Surface Hall Effect Sensor 2.8 V 3.5V TSOP, 6-Pin
- Infineon 3 Axis Surface Position Sensor 2.8 V 3.5V TSOP, 6-Pin
- Infineon 3 Axis Surface Position Sensor 2.8 V 3.5V SG-WFWLB-5-2, 5-Pin
- Infineon Surface Hall Effect Sensor 2.8 V 3.5V TSOP, 6-Pin
- Infineon 3 Axis Absolute Orientation Sensor 2.8 V 3.5V PG-TSOP-6-6-5, 6-Pin
- Infineon Through Hole Hall Effect Sensor 2.8 V 3.5V SSO, 3-Pin
- Infineon 3 Axis Surface Hall Effect Sensor 2.8 V 24V TSOP, 6-Pin
