Infineon Surface Hall Effect Sensor Latch 3 V 32 V, SOT-23, 3-Pin
- RS Stock No.:
- 259-1595
- Mfr. Part No.:
- TLE49611MXTSA1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 pack of 10 units)*
€3.67
(exc. VAT)
€4.51
(inc. VAT)
In Stock
- Plus 1,860 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | €0.367 | €3.67 |
| 20 - 20 | €0.325 | €3.25 |
| 30 - 30 | €0.266 | €2.66 |
| 40 - 40 | €0.252 | €2.52 |
| 50 + | €0.245 | €2.45 |
*price indicative
- RS Stock No.:
- 259-1595
- Mfr. Part No.:
- TLE49611MXTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Hall Effect Sensor Latch | |
| Sensor Type | Hall Effect | |
| Technology | Hall Effect | |
| Mount Type | Surface | |
| Magnetic Type | Bipolar | |
| Maximum Frequency Response | 10kHz | |
| Minimum Frequency Response | 0kHz | |
| Minimum Supply Voltage | 3V | |
| Package Type | SOT-23 | |
| Maximum Supply Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 170°C | |
| Series | TLE4961-1M | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 1.6mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Hall Effect Sensor Latch | ||
Sensor Type Hall Effect | ||
Technology Hall Effect | ||
Mount Type Surface | ||
Magnetic Type Bipolar | ||
Maximum Frequency Response 10kHz | ||
Minimum Frequency Response 0kHz | ||
Minimum Supply Voltage 3V | ||
Package Type SOT-23 | ||
Maximum Supply Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 170°C | ||
Series TLE4961-1M | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Supply Current 1.6mA | ||
The Infineon n integrated hall effect switch designed specifically for highly accurate applications with superior supply voltage capability, operating temperature range and temperature stability of the magnetic thresholds.
3.0 V to 32 V operating supply voltage
Operation from unregulated power supply
Reverse polarity protection (-18 V)
Overvoltage capability up to 42 V without external resistor
Output overcurrent & over temperature protection
Active error compensation
High
Related links
- Infineon Surface Hall Effect Sensor Latch 3 V 32 V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32 V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32 V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 5.5 V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32 V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32 V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32 V 3-Pin
- Infineon Surface Hall Effect Sensor 3 V 32 V 3-Pin
